IC POT DGTL 100K 100TAPS 8-SOIC - WMS7170100S - Integrated Circuits (ICs)
| Digi-Key Part Number | WMS7170100S-ND |
1 10 25 100 |
2.57000 2.41800 2.18400 1.87200 |
Extended Price
2.57 24.18 54.60 187.20 |
| Manufacturer Part Number | WMS7170100S | |||
| Description | IC POT DGTL 100K 100TAPS 8-SOIC | |||
| Quantity Available | 227 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | WMS7170100S |
| Vendor | Winbond Electronics |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 100K |
| Interface | Up/Down (3-Wire) |
| Taps | 100 |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
WMS7170100S WMS7170100S |
WMS7170100S Specification Sheet
IC POT DGTL 100K 100TAPS 8-SOIC - WMS7170100S (WMS7170100S-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC POT DGTL 100K 100TAPS 8-SOIC - WMS7170100S
Order 'ic pot dgtl 100k 100taps 8-soic - WMS7170100S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7170100S-ND.
IC POT DGTL 100K 100TAPS 8-SOIC - WMS7171100S
Order 'ic pot dgtl 100k 100taps 8-soic - WMS7171100S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7171100S-ND.
IC POT DGTL 100K 32TAPS 8-SOIC - WMS7130100S
Order 'ic pot dgtl 100k 32taps 8-soic - WMS7130100S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7130100S-ND.
IC POT DGTL 100K 32TAPS 8-SOIC - WMS7131100S
Order 'ic pot dgtl 100k 32taps 8-soic - WMS7131100S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7131100S-ND.
IC POT DGTL 10K 100TAPS 8-SOIC - WMS7170010S
Order 'ic pot dgtl 10k 100taps 8-soic - WMS7170010S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7170010S-ND.
IC POT DGTL 50K 100TAPS 8-SOIC - WMS7170050S
Order 'ic pot dgtl 50k 100taps 8-soic - WMS7170050S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7170050S-ND.
IC POT DGTL 100K 100TAPS 8-MSOP - WMS7170100M
Order 'ic pot dgtl 100k 100taps 8-msop - WMS7170100M' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7170100M-ND.
IC POT DGTL 100K 100TAPS 8-DIP - WMS7170100P
Order 'ic pot dgtl 100k 100taps 8-dip - WMS7170100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7170100P-ND.
IC POT DGTL 10K 100TAPS 8-SOIC - WMS7171010S
Order 'ic pot dgtl 10k 100taps 8-soic - WMS7171010S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7171010S-ND.
IC POT DGTL 50K 100TAPS 8-SOIC - WMS7171050S
Order 'ic pot dgtl 50k 100taps 8-soic - WMS7171050S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7171050S-ND.
IC POT DGTL 100K 100TAPS 8-MSOP - WMS7171100M
Order 'ic pot dgtl 100k 100taps 8-msop - WMS7171100M' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7171100M-ND.
IC POT DGTL 100K 100TAPS 8-DIP - WMS7171100P
Order 'ic pot dgtl 100k 100taps 8-dip - WMS7171100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7171100P-ND.
IC POT DGTL 10K 32TAPS 8-SOIC - WMS7130010S
Order 'ic pot dgtl 10k 32taps 8-soic - WMS7130010S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7130010S-ND.
IC POT DGTL 50K 32TAPS 8-SOIC - WMS7130050S
Order 'ic pot dgtl 50k 32taps 8-soic - WMS7130050S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7130050S-ND.
IC POT DGTL 100K 32TAPS 8-MSOP - WMS7130100M
Order 'ic pot dgtl 100k 32taps 8-msop - WMS7130100M' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7130100M-ND.
Send this link via E-Mail
Help With This Screen