CAP 470UF 400V ELECT TS-HB - ECO-S2GB471EA
| Digi-Key Part Number | P10152-ND |
1 10 50 200 600 1000 2600 5000 |
8.37000 7.21500 5.28480 4.15660 3.90423 3.74800 3.67400 3.60000 |
Extended Price
8.37 72.15 264.24 831.32 2342.54 3748.00 9552.40 18000.00 |
| Manufacturer Part Number | ECO-S2GB471EA | |||
| Description | CAP 470UF 400V ELECT TS-HB | |||
| Quantity Available | 887 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S2GB471EA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | 353.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-HB |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S2GB471EA ECOS2GB471EA P10152 ND P10152ND P10152 |
ECO-S2GB471EA Specification Sheet
CAP 470UF 400V ELECT TS-HB - ECO-S2GB471EA (P10152-ND)
Related parts :CAP 470UF 400V ELECT TS-HB - ECO-S2GB471EA
Order 'cap 470uf 400v elect ts-hb - ECO-S2GB471EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10152-ND.
CAP 470UF 200V ELECT TS-HB - ECO-S2DB471BA
Order 'cap 470uf 200v elect ts-hb - ECO-S2DB471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10108-ND.
CAP 470UF 200V ELECT TS-HB - ECO-S2DB471CA
Order 'cap 470uf 200v elect ts-hb - ECO-S2DB471CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10109-ND.
CAP 470UF 250V ELECT TS-HB - ECO-S2EB471BA
Order 'cap 470uf 250v elect ts-hb - ECO-S2EB471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10123-ND.
CAP 470UF 250V ELECT TS-HB - ECO-S2EB471DA
Order 'cap 470uf 250v elect ts-hb - ECO-S2EB471DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10124-ND.
CAP 82UF 400V ELECT TS-HB - ECO-S2GB820BA
Order 'cap 82uf 400v elect ts-hb - ECO-S2GB820BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10135-ND.
CAP 100UF 400V ELECT TS-HB - ECO-S2GB101BA
Order 'cap 100uf 400v elect ts-hb - ECO-S2GB101BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10136-ND.
CAP 100UF 400V ELECT TS-HB - ECO-S2GB101CA
Order 'cap 100uf 400v elect ts-hb - ECO-S2GB101CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10137-ND.
CAP 120UF 400V ELECT TS-HB - ECO-S2GB121BA
Order 'cap 120uf 400v elect ts-hb - ECO-S2GB121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10138-ND.
CAP 120UF 400V ELECT TS-HB - ECO-S2GB121CA
Order 'cap 120uf 400v elect ts-hb - ECO-S2GB121CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10139-ND.
CAP 150UF 400V ELECT TS-HB - ECO-S2GB151BA
Order 'cap 150uf 400v elect ts-hb - ECO-S2GB151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10140-ND.
CAP 150UF 400V ELECT TS-HB - ECO-S2GB151DA
Order 'cap 150uf 400v elect ts-hb - ECO-S2GB151DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10141-ND.
CAP 180UF 400V ELECT TS-HB - ECO-S2GB181BA
Order 'cap 180uf 400v elect ts-hb - ECO-S2GB181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10142-ND.
CAP 180UF 400V ELECT TS-HB - ECO-S2GB181DA
Order 'cap 180uf 400v elect ts-hb - ECO-S2GB181DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10143-ND.
CAP 220UF 400V ELECT TS-HB - ECO-S2GB221CA
Order 'cap 220uf 400v elect ts-hb - ECO-S2GB221CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10144-ND.
Send this link via E-Mail
Help With This Screen