IC POT DGTL 10K 256 TAPS 8-DIP - WMS7101010P - Integrated Circuits (ICs)
| Digi-Key Part Number | WMS7101010P-ND |
360 |
1.36500 |
Extended Price
491.40 |
| Manufacturer Part Number | WMS7101010P | |||
| Description | IC POT DGTL 10K 256 TAPS 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | WMS7101010P |
| Vendor | Winbond Electronics |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 10K |
| Interface | Up/Down (3-Wire) |
| Taps | 256 |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
WMS7101010P WMS7101010P |
WMS7101010P Specification Sheet
IC POT DGTL 10K 256 TAPS 8-DIP - WMS7101010P (WMS7101010P-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC POT DGTL 10K 256 TAPS 8-DIP - WMS7101010P
Order 'ic pot dgtl 10k 256 taps 8-dip - WMS7101010P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7101010P-ND.
IC POT DGTL 10K 256 TAPS 8-DIP - WMS7100010P
Order 'ic pot dgtl 10k 256 taps 8-dip - WMS7100010P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7100010P-ND.
IC POT DGTL 50K 256 TAPS 8-DIP - WMS7100050P
Order 'ic pot dgtl 50k 256 taps 8-dip - WMS7100050P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7100050P-ND.
IC POT DGTL 100K 256 TAPS 8-DIP - WMS7100100P
Order 'ic pot dgtl 100k 256 taps 8-dip - WMS7100100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7100100P-ND.
IC POT DGTL 100K 256 TAPS 8-DIP - WMS7101100P
Order 'ic pot dgtl 100k 256 taps 8-dip - WMS7101100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7101100P-ND.
IC POT DGTL 10K 128 TAPS 8-DIP - WMS7110010P
Order 'ic pot dgtl 10k 128 taps 8-dip - WMS7110010P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7110010P-ND.
IC POT DGTL 10K 128 TAPS 8-DIP - WMS7111010P
Order 'ic pot dgtl 10k 128 taps 8-dip - WMS7111010P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7111010P-ND.
IC POT DGTL 10K 64 TAPS 8-DIP - WMS7120010P
Order 'ic pot dgtl 10k 64 taps 8-dip - WMS7120010P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7120010P-ND.
IC POT DGTL 10K 64 TAPS 8-DIP - WMS7121010P
Order 'ic pot dgtl 10k 64 taps 8-dip - WMS7121010P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7121010P-ND.
IC POT DGTL 10K 16 TAPS 8-DIP - WMS7141010P
Order 'ic pot dgtl 10k 16 taps 8-dip - WMS7141010P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7141010P-ND.
IC POT DGTL 50K 256 TAPS 8-MSOP - WMS7101050M
Order 'ic pot dgtl 50k 256 taps 8-msop - WMS7101050M' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7101050M-ND.
IC POT DGTL 10K 128 TAPS 8-MSOP - WMS7110010M
Order 'ic pot dgtl 10k 128 taps 8-msop - WMS7110010M' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7110010M-ND.
IC POT DGTL 10K 128 TAPS 8-SOIC - WMS7110010S
Order 'ic pot dgtl 10k 128 taps 8-soic - WMS7110010S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7110010S-ND.
IC POT DGTL 50K 128 TAPS 8-DIP - WMS7110050P
Order 'ic pot dgtl 50k 128 taps 8-dip - WMS7110050P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7110050P-ND.
IC POT DGTL 100K 128 TAPS 8-DIP - WMS7110100P
Order 'ic pot dgtl 100k 128 taps 8-dip - WMS7110100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7110100P-ND.
Send this link via E-Mail
Help With This Screen