Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC POT DGTL 100K 256 TAPS 8-DIP - WMS7100100P

Digi-Key Part Number WMS7100100P-ND
Price Break
360
Unit Price
1.36500
Extended Price
491.40
Manufacturer Part NumberWMS7100100P
DescriptionIC POT DGTL 100K 256 TAPS 8-DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationWMS7100100P
VendorWinbond Electronics
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Voltage3V, 3.3V, 5V
Resistance In Ohms100K
InterfaceUp/Down (3-Wire)
Taps256
Package / Case8-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names WMS7100100P
WMS7100100P

WMS7100100P Specification Sheet

Image of IC POT DGTL 100K 256 TAPS 8-DIP - WMS7100100P

IC POT DGTL 100K 256 TAPS 8-DIP - WMS7100100P (WMS7100100P-ND)

Related parts:
IC POT DGTL 100K 256 TAPS 8-DIP - WMS7100100P
 Order 'ic pot dgtl 100k 256 taps 8-dip - WMS7100100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7100100P-ND.
IC POT DGTL 100K 256 TAPS 8-DIP - WMS7101100P
 Order 'ic pot dgtl 100k 256 taps 8-dip - WMS7101100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7101100P-ND.
IC POT DGTL 10K 256 TAPS 8-DIP - WMS7100010P
 Order 'ic pot dgtl 10k 256 taps 8-dip - WMS7100010P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7100010P-ND.
IC POT DGTL 50K 256 TAPS 8-DIP - WMS7100050P
 Order 'ic pot dgtl 50k 256 taps 8-dip - WMS7100050P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7100050P-ND.
IC POT DGTL 10K 256 TAPS 8-DIP - WMS7101010P
 Order 'ic pot dgtl 10k 256 taps 8-dip - WMS7101010P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7101010P-ND.
IC POT DGTL 100K 128 TAPS 8-DIP - WMS7110100P
 Order 'ic pot dgtl 100k 128 taps 8-dip - WMS7110100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7110100P-ND.
IC POT DGTL 100K 128 TAPS 8-DIP - WMS7111100P
 Order 'ic pot dgtl 100k 128 taps 8-dip - WMS7111100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7111100P-ND.
IC POT DGTL 100K 64 TAPS 8-DIP - WMS7120100P
 Order 'ic pot dgtl 100k 64 taps 8-dip - WMS7120100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7120100P-ND.
IC POT DGTL 100K 64 TAPS 8-DIP - WMS7121100P
 Order 'ic pot dgtl 100k 64 taps 8-dip - WMS7121100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7121100P-ND.
IC POT DGTL 100K 16 TAPS 8-DIP - WMS7140100P
 Order 'ic pot dgtl 100k 16 taps 8-dip - WMS7140100P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7140100P-ND.
IC POT DGTL 50K 256 TAPS 8-MSOP - WMS7101050M
 Order 'ic pot dgtl 50k 256 taps 8-msop - WMS7101050M' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7101050M-ND.
IC POT DGTL 10K 128 TAPS 8-DIP - WMS7110010P
 Order 'ic pot dgtl 10k 128 taps 8-dip - WMS7110010P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7110010P-ND.
IC POT DGTL 50K 128 TAPS 8-DIP - WMS7110050P
 Order 'ic pot dgtl 50k 128 taps 8-dip - WMS7110050P' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7110050P-ND.
IC POT DGTL 100K 128 TAPS 8-MSOP - WMS7110100M
 Order 'ic pot dgtl 100k 128 taps 8-msop - WMS7110100M' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7110100M-ND.
IC POT DGTL 100K 128 TAPS 8-SOIC - WMS7110100S
 Order 'ic pot dgtl 100k 128 taps 8-soic - WMS7110100S' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number WMS7110100S-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC POT DGTL 100K 1CH SPI 8SOIC - MCP41100T-E/SN Next: IC POT DGTL 100K 256 TAPS 8-DIP - WMS7101100P