Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42010-I/P
IC POT DGTL 10K 2CH SPI 14-DIP - MCP42010-I/P - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP42010-I/P-ND |
1 10 25 100 |
2.40000 2.00000 1.67000 1.52000 |
Extended Price
2.40 20.00 41.75 152.00 |
| Manufacturer Part Number | MCP42010-I/P | |||
| Description | IC POT DGTL 10K 2CH SPI 14-DIP | |||
| Quantity Available | 222 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP42010-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Resistance In Ohms | 10K |
| Interface | SPI, 3-Wire Serial |
| Taps | 256 |
| Package / Case | 14-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 800 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 150; C04-005; P, PD; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP42010 I P MCP42010IP |
MCP42010-I/P Specification Sheet
IC POT DGTL 10K 2CH SPI 14-DIP - MCP42010-I/P (MCP42010-I/P-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42010-I/PMicrochip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42010-I/P
Order 'ic pot dgtl 10k 2ch spi 14-dip - MCP42010-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-I/P-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42010-I/SL
Order 'ic pot dgtl 10k 2ch spi 14-soic - MCP42010-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-I/SL-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42010-I/ST
Order 'ic pot dgtl 10k 2ch spi 14-tssop - MCP42010-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-I/ST-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42010-E/P
Order 'ic pot dgtl 10k 2ch spi 14dip - MCP42010-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-E/P-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42050-I/P
Order 'ic pot dgtl 50k 2ch spi 14-dip - MCP42050-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42050-I/P-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42100-I/P
Order 'ic pot dgtl 100k 2ch spi 14-dip - MCP42100-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42100-I/P-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42010-E/SL
Order 'ic pot dgtl 10k 2ch spi 14soic - MCP42010-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-E/SL-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42010-E/ST
Order 'ic pot dgtl 10k 2ch spi 14tssop - MCP42010-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-E/ST-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MCP42010T-I/SL
Order 'ic pot dgtl 10k 2ch spi 14-soic - MCP42010T-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010T-I/SL-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MCP42010T-I/ST
Order 'ic pot dgtl 10k 2ch spi 14-tssop - MCP42010T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010T-I/ST-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MCP42010T-E/SL
Order 'ic pot dgtl 10k 2ch spi 14soic - MCP42010T-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010T-E/SL-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MCP42010T-E/ST
Order 'ic pot dgtl 10k 2ch spi 14tssop - MCP42010T-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010T-E/ST-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42050-E/P
Order 'ic pot dgtl 50k 2ch spi 14dip - MCP42050-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42050-E/P-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42050-I/SL
Order 'ic pot dgtl 50k 2ch spi 14-soic - MCP42050-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42050-I/SL-ND.
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42050-I/ST
Order 'ic pot dgtl 50k 2ch spi 14-tssop - MCP42050-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42050-I/ST-ND.
Options for Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP42010-I/P
Send this link via E-Mail
Help With This Screen
