Keywords:





IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010T-I/SN - Integrated Circuits (ICs)

Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MCP41010T-I/SN

Digi-Key Part Number MCP41010T-I/SN-ND
Price Break
3300
Unit Price
1.01000
Extended Price
3333.00
Manufacturer Part NumberMCP41010T-I/SN
DescriptionIC POT DIGITAL 10K 1CH SPI 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MCP41010T-I/SN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MCP41010T-I/SN
Technical/Catalog InformationMCP41010T-I/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Number of Circuits1
Resistance In Ohms10K
InterfaceSPI, 3-Wire Serial
Taps256
Package / Case8-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Voltage - Supply2.7 V ~ 5.5 V
Memory TypeNon-Volatile
Temperature Coefficient800 ppm/°C Typical
Operating Temperature-40°C ~ 85°C
Drawing Number150; C04-057; SN; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP41010T I SN
MCP41010TISN

MCP41010T-I/SN Specification Sheet

Image of IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010T-I/SN

IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010T-I/SN (MCP41010T-I/SN-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MCP41010T-I/SN
IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010T-I/SN
 Order 'ic pot digital 10k 1ch spi 8soic - MCP41010T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010T-I/SN-ND.
IC POT DGTL 10K 1CH SPI 8SOIC - MCP41010T-E/SN
 Order 'ic pot dgtl 10k 1ch spi 8soic - MCP41010T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010T-E/SN-ND.
IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010-I/SN
 Order 'ic pot digital 10k 1ch spi 8soic - MCP41010-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010-I/SN-ND.
IC POT DGTL 10K 1CH SPI 8SOIC - MCP41010-E/SN
 Order 'ic pot dgtl 10k 1ch spi 8soic - MCP41010-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010-E/SN-ND.
IC POT DIGITAL 50K 1CH SPI 8SOIC - MCP41050-I/SN
 Order 'ic pot digital 50k 1ch spi 8soic - MCP41050-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41050-I/SN-ND.
IC POT DIGITAL 50K 1CH SPI 8SOIC - MCP41050T-I/SN
 Order 'ic pot digital 50k 1ch spi 8soic - MCP41050T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41050T-I/SN-ND.
IC POT DGTL 50K 1CH SPI 8SOIC - MCP41050-E/SN
 Order 'ic pot dgtl 50k 1ch spi 8soic - MCP41050-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41050-E/SN-ND.
IC POT DGTL 50K 1CH SPI 8SOIC - MCP41050T-E/SN
 Order 'ic pot dgtl 50k 1ch spi 8soic - MCP41050T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41050T-E/SN-ND.
IC POT DGTL 100K 1CH SPI 8SOIC - MCP41100-E/SN
 Order 'ic pot dgtl 100k 1ch spi 8soic - MCP41100-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41100-E/SN-ND.
IC POT DIGITL 100K 1CH SPI 8SOIC - MCP41100-I/SN
 Order 'ic pot digitl 100k 1ch spi 8soic - MCP41100-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41100-I/SN-ND.
IC POT DGTL 100K 1CH SPI 8SOIC - MCP41100T-E/SN
 Order 'ic pot dgtl 100k 1ch spi 8soic - MCP41100T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41100T-E/SN-ND.
IC POT DIGITL 100K 1CH SPI 8SOIC - MCP41100T-I/SN
 Order 'ic pot digitl 100k 1ch spi 8soic - MCP41100T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41100T-I/SN-ND.
IC POT DIGITAL 10K 1CH SPI 8-DIP - MCP41010-I/P
 Order 'ic pot digital 10k 1ch spi 8-dip - MCP41010-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010-I/P-ND.
IC POT DGTL SNGL 100K SPI 8SOIC - MCP4151-104E/SN
 Order 'ic pot dgtl sngl 100k spi 8soic - MCP4151-104E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4151-104E/SN-ND.
IC POT DGTL SNGL 5K SPI 8SOIC - MCP4151-502E/SN
 Order 'ic pot dgtl sngl 5k spi 8soic - MCP4151-502E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4151-502E/SN-ND.

Options for Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MCP41010T-I/SN
Send this link via E-Mail
Help With This Screen

IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010T-I/SN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010-I/SN Next: IC POT DIGITAL 10K 32TAP 8TDFN - CAT5114ZD7I10GT3
IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010T-I/SN