IC POT DGTL 10K 1CH SPI 8SOIC - MCP41010-E/SN - Integrated Circuits (ICs)
| Digi-Key Part Number | MCP41010-E/SN-ND |
400 |
1.11000 |
Extended Price
444.00 |
| Manufacturer Part Number | MCP41010-E/SN | |||
| Description | IC POT DGTL 10K 1CH SPI 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP41010-E/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Resistance In Ohms | 10K |
| Interface | SPI, 3-Wire Serial |
| Taps | 256 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 800 ppm/°C Typical |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP41010 E SN MCP41010ESN |
MCP41010-E/SN Specification Sheet
IC POT DGTL 10K 1CH SPI 8SOIC - MCP41010-E/SN (MCP41010-E/SN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POT DGTL 10K 1CH SPI 8SOIC - MCP41010-E/SN
Order 'ic pot dgtl 10k 1ch spi 8soic - MCP41010-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010-E/SN-ND.
IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010-I/SN
Order 'ic pot digital 10k 1ch spi 8soic - MCP41010-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010-I/SN-ND.
IC POT DGTL 10K 1CH SPI 8SOIC - MCP41010T-E/SN
Order 'ic pot dgtl 10k 1ch spi 8soic - MCP41010T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010T-E/SN-ND.
IC POT DGTL 10K 1CH SPI 8DIP - MCP41010-E/P
Order 'ic pot dgtl 10k 1ch spi 8dip - MCP41010-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010-E/P-ND.
IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010T-I/SN
Order 'ic pot digital 10k 1ch spi 8soic - MCP41010T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010T-I/SN-ND.
IC POT DGTL 50K 1CH SPI 8SOIC - MCP41050-E/SN
Order 'ic pot dgtl 50k 1ch spi 8soic - MCP41050-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41050-E/SN-ND.
IC POT DGTL 50K 1CH SPI 8SOIC - MCP41050T-E/SN
Order 'ic pot dgtl 50k 1ch spi 8soic - MCP41050T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41050T-E/SN-ND.
IC POT DGTL 100K 1CH SPI 8SOIC - MCP41100-E/SN
Order 'ic pot dgtl 100k 1ch spi 8soic - MCP41100-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41100-E/SN-ND.
IC POT DGTL 100K 1CH SPI 8SOIC - MCP41100T-E/SN
Order 'ic pot dgtl 100k 1ch spi 8soic - MCP41100T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41100T-E/SN-ND.
IC POT DIGITAL 50K 1CH SPI 8SOIC - MCP41050-I/SN
Order 'ic pot digital 50k 1ch spi 8soic - MCP41050-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41050-I/SN-ND.
IC POT DIGITAL 50K 1CH SPI 8SOIC - MCP41050T-I/SN
Order 'ic pot digital 50k 1ch spi 8soic - MCP41050T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41050T-I/SN-ND.
IC POT DIGITL 100K 1CH SPI 8SOIC - MCP41100-I/SN
Order 'ic pot digitl 100k 1ch spi 8soic - MCP41100-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41100-I/SN-ND.
IC POT DIGITL 100K 1CH SPI 8SOIC - MCP41100T-I/SN
Order 'ic pot digitl 100k 1ch spi 8soic - MCP41100T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41100T-I/SN-ND.
IC POT DGTL SNGL 5K SPI 8SOIC - MCP4161-502E/SN
Order 'ic pot dgtl sngl 5k spi 8soic - MCP4161-502E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4161-502E/SN-ND.
IC POT DGTL SNGL 50K SPI 8SOIC - MCP4161-503E/SN
Order 'ic pot dgtl sngl 50k spi 8soic - MCP4161-503E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4161-503E/SN-ND.
Send this link via E-Mail
Help With This Screen
