Keywords:





IC POT DGTL 10K 1CH SPI 8DIP - MCP41010-E/P - Integrated Circuits (ICs)

Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP41010-E/P

Digi-Key Part Number MCP41010-E/P-ND
Price Break
360
Unit Price
1.11000
Extended Price
399.60
Manufacturer Part NumberMCP41010-E/P
DescriptionIC POT DGTL 10K 1CH SPI 8DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP41010-E/P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP41010-E/P
Technical/Catalog InformationMCP41010-E/P
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Number of Circuits1
Resistance In Ohms10K
InterfaceSPI, 3-Wire Serial
Taps256
Package / Case8-DIP (300 mil)
PackagingTube
Voltage - Supply2.7 V ~ 5.5 V
Memory TypeNon-Volatile
Temperature Coefficient800 ppm/°C Typical
Operating Temperature-40°C ~ 125°C
Drawing Number150; C04-018; P; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP41010 E P
MCP41010EP

MCP41010-E/P Specification Sheet

Image of IC POT DGTL 10K 1CH SPI 8DIP - MCP41010-E/P

IC POT DGTL 10K 1CH SPI 8DIP - MCP41010-E/P (MCP41010-E/P-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP41010-E/P
IC POT DGTL 10K 1CH SPI 8DIP - MCP41010-E/P
 Order 'ic pot dgtl 10k 1ch spi 8dip - MCP41010-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010-E/P-ND.
IC POT DGTL 10K 1CH SPI 8SOIC - MCP41010-E/SN
 Order 'ic pot dgtl 10k 1ch spi 8soic - MCP41010-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010-E/SN-ND.
IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010-I/SN
 Order 'ic pot digital 10k 1ch spi 8soic - MCP41010-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010-I/SN-ND.
IC POT DGTL 10K 1CH SPI 8SOIC - MCP41010T-E/SN
 Order 'ic pot dgtl 10k 1ch spi 8soic - MCP41010T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010T-E/SN-ND.
IC POT DGTL 50K 1CH SPI 8DIP - MCP41050-E/P
 Order 'ic pot dgtl 50k 1ch spi 8dip - MCP41050-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41050-E/P-ND.
IC POT DGTL 100K 1CH SPI 8DIP - MCP41100-E/P
 Order 'ic pot dgtl 100k 1ch spi 8dip - MCP41100-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41100-E/P-ND.
IC POT DIGITAL 10K 1CH SPI 8-DIP - MCP41010-I/P
 Order 'ic pot digital 10k 1ch spi 8-dip - MCP41010-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010-I/P-ND.
IC POT DIGITAL 10K 1CH SPI 8SOIC - MCP41010T-I/SN
 Order 'ic pot digital 10k 1ch spi 8soic - MCP41010T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP41010T-I/SN-ND.
IC POT DGTL 10K 2CH SPI 14DIP - MCP42010-E/P
 Order 'ic pot dgtl 10k 2ch spi 14dip - MCP42010-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-E/P-ND.
IC POT DGTL 10K 2CH SPI 14SOIC - MCP42010-E/SL
 Order 'ic pot dgtl 10k 2ch spi 14soic - MCP42010-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-E/SL-ND.
IC POT DGTL 10K 2CH SPI 14TSSOP - MCP42010-E/ST
 Order 'ic pot dgtl 10k 2ch spi 14tssop - MCP42010-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-E/ST-ND.
IC POT DGTL 10K 2CH SPI 14-DIP - MCP42010-I/P
 Order 'ic pot dgtl 10k 2ch spi 14-dip - MCP42010-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-I/P-ND.
IC POT DGTL 10K 2CH SPI 14-SOIC - MCP42010-I/SL
 Order 'ic pot dgtl 10k 2ch spi 14-soic - MCP42010-I/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-I/SL-ND.
IC POT DGTL 10K 2CH SPI 14-TSSOP - MCP42010-I/ST
 Order 'ic pot dgtl 10k 2ch spi 14-tssop - MCP42010-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010-I/ST-ND.
IC POT DGTL 10K 2CH SPI 14SOIC - MCP42010T-E/SL
 Order 'ic pot dgtl 10k 2ch spi 14soic - MCP42010T-E/SL' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP42010T-E/SL-ND.

Options for Microchip Technology Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MCP41010-E/P
Send this link via E-Mail
Help With This Screen

IC POT DGTL 10K 1CH SPI 8DIP - MCP41010-E/P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC POT DGTL 10K 128POS SC70-6 - AD5247BKSZ10-RL7 Next: IC POT DGTL 10K 1CH SPI 8SOIC - MCP41010-E/SN
IC POT DGTL 10K 1CH SPI 8DIP - MCP41010-E/P