Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MAX5429EUA
IC DGTL POT OTP 32 TAP 8-UMAX - MAX5429EUA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5429EUA-ND |
10000 |
1.05600 |
Extended Price
10560.00 |
| Manufacturer Part Number | MAX5429EUA | |||
| Description | IC DGTL POT OTP 32 TAP 8-UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MAX5429EUA
| Technical/Catalog Information | MAX5429EUA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Resistance In Ohms | 10K |
| Interface | I²C, 2-Wire Serial |
| Taps | 32 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 35 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0036; UA; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX5429EUA MAX5429EUA |
MAX5429EUA Specification Sheet
IC DGTL POT OTP 32 TAP 8-UMAX - MAX5429EUA (MAX5429EUA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MAX5429EUAMaxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MAX5429EUA
Order 'ic dgtl pot otp 32 tap 8-umax - MAX5429EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5429EUA-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V MAX5160LEUA+
Order 'ic pot dgtl lo pwr 32 tap 8-umax - MAX5160LEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160LEUA+-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MAX5160LEUA+T
Order 'ic pot dgtl lo pwr 32 tap 8-umax - MAX5160LEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160LEUA+T-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MAX5160MEUA+T
Order 'ic pot dgtl lo pwr 32 tap 8-umax - MAX5160MEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160MEUA+T-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V MAX5160NEUA+T
Order 'ic pot dgtl lo pwr 32 tap 8-umax - MAX5160NEUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160NEUA+T-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V MAX5160MEUA+
Order 'ic dgtl pot lo pwr 32 tap 8-umax - MAX5160MEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160MEUA+-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V MAX5160NEUA+
Order 'ic dgtl pot lo pwr 32 tap 8-umax - MAX5160NEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5160NEUA+-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MAX5429EUA+
Order 'ic dgtl pot 1time progr 8-umax - MAX5429EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5429EUA+-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V MAX5402EUA+
Order 'ic pot digital 256-tap 8-umax - MAX5402EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5402EUA+-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V MAX5402EUA
Order 'ic pot digital 256-tap 8-umax - MAX5402EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5402EUA-ND.
Maxim Integrated Products Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator, Reference Tube 8-MSOP, Micro8, 8-uMAX, 8-uSOP, MAX4373FEUA
Order 'ic amp/comp/ref +50v/v 8-umax - MAX4373FEUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4373FEUA-ND.
Maxim Integrated Products Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator, Reference Tube 8-MSOP, Micro8, 8-uMAX, 8-uSOP, MAX4373FEUA+
Order 'ic amp/comp/ref +50v/v 8-umax - MAX4373FEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4373FEUA+-ND.
Maxim Integrated Products Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator, Reference Tube 8-MSOP, Micro8, 8-uMAX, 8-uSOP, MAX4373HEUA
Order 'ic amp gain +100v/v prec 8-umax - MAX4373HEUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4373HEUA-ND.
Maxim Integrated Products Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator, Reference Tube 8-MSOP, Micro8, 8-uMAX, 8-uSOP, MAX4373TEUA+
Order 'ic amp/comp/ref +20v/v 8-umax - MAX4373TEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4373TEUA+-ND.
Maxim Integrated Products Amplifier - Special Purpose Integrated Circuit (ics) Amplifier, Comparator, Reference Tube 8-MSOP, Micro8, 8-uMAX, 8-uSOP, MAX4373TEUA
Order 'ic amp/comp/ref +20v/v 8-umax - MAX4373TEUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4373TEUA-ND.
Options for Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V MAX5429EUA
Send this link via E-Mail
Help With This Screen
