IC POT DIG AUDIO 32TAP SOT23-8 - MAX5407EKA+T
| Digi-Key Part Number | MAX5407EKA+T-ND |
2500 |
1.21700 |
Extended Price
3042.50 |
| Manufacturer Part Number | MAX5407EKA+T | |||
| Description | IC POT DIG AUDIO 32TAP SOT23-8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5407EKA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 20K |
| Interface | 2-Wire Serial, Up/Down |
| Taps | 32 |
| Package / Case | SOT-23-8 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5407EKA+T MAX5407EKA+T |
MAX5407EKA+T Specification Sheet
IC POT DIG AUDIO 32TAP SOT23-8 - MAX5407EKA+T (MAX5407EKA+T-ND)
Related parts:IC POT DIG AUDIO 32TAP SOT23-8 - MAX5407EKA+T
Order 'ic pot dig audio 32tap sot23-8 - MAX5407EKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5407EKA+T-ND.
IC POT DGTL 256-TAP SOT23-8 - MAX5400EKA+T
Order 'ic pot dgtl 256-tap sot23-8 - MAX5400EKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5400EKA+T-ND.
IC POT DIG 100K 32TAP SOT23-5 - CAT5123TBI-00-GT3
Order 'ic pot dig 100k 32tap sot23-5 - CAT5123TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5123TBI-00-GT3-ND.
IC POT DIG 10K 32TAP SOT23-5 - CAT5123TBI-10-GT3
Order 'ic pot dig 10k 32tap sot23-5 - CAT5123TBI-10-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5123TBI-10-GT3-ND.
IC POT DIG 50K 32TAP SOT23-5 - CAT5123TBI-50-GT3
Order 'ic pot dig 50k 32tap sot23-5 - CAT5123TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5123TBI-50-GT3-ND.
IC POT DIG 100K 32TAP SOT23-5 - CAT5126TBI-00-GT3
Order 'ic pot dig 100k 32tap sot23-5 - CAT5126TBI-00-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5126TBI-00-GT3-ND.
IC POT DIG 10K 32TAP SOT23-5 - CAT5126TBI-10-GT3
Order 'ic pot dig 10k 32tap sot23-5 - CAT5126TBI-10-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5126TBI-10-GT3-ND.
IC POT DIG 50K 32TAP SOT23-5 - CAT5126TBI-50-GT3
Order 'ic pot dig 50k 32tap sot23-5 - CAT5126TBI-50-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5126TBI-50-GT3-ND.
IC POT DIGITL 10K 32TAP SOT23-8 - CAT5128TBI-10-GT3
Order 'ic pot digitl 10k 32tap sot23-8 - CAT5128TBI-10-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5128TBI-10-GT3CT-ND.
IC POT DIGITL 10K 32TAP SOT23-8 - CAT5128TBI-10-GT3
Order 'ic pot digitl 10k 32tap sot23-8 - CAT5128TBI-10-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc (VA). Digi-Key part number CAT5128TBI-10-GT3DKR-ND.
IC POT DIGITL 10K 32TAP SOT23-8 - CAT5128TBI-10-GT3
Order 'ic pot digitl 10k 32tap sot23-8 - CAT5128TBI-10-GT3' online from Digi-Key. Manufactured by Catalyst Semiconductor Inc. Digi-Key part number CAT5128TBI-10-GT3TR-ND.
IC ADC 8BIT LP SERIAL SOT23-8 - MAX1036KEKA+T
Order 'ic adc 8bit lp serial sot23-8 - MAX1036KEKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1036KEKA+T-ND.
IC ADC 8BIT LP SERIAL SOT23-8 - MAX1036LEKA+T
Order 'ic adc 8bit lp serial sot23-8 - MAX1036LEKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1036LEKA+T-ND.
IC ADC 8BIT LP SERIAL SOT23-8 - MAX1036MEKA+T
Order 'ic adc 8bit lp serial sot23-8 - MAX1036MEKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1036MEKA+T-ND.
IC ADC 8BIT LP SERIAL SOT23-8 - MAX1037KEKA+T
Order 'ic adc 8bit lp serial sot23-8 - MAX1037KEKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1037KEKA+T-ND.
Send this link via E-Mail
Help With This Screen