IC POT DUAL DGTL 256TAP 10-UMAX - MAX5404EUB - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5404EUB-ND |
2500 |
2.07090 |
Extended Price
5177.25 |
| Manufacturer Part Number | MAX5404EUB | |||
| Description | IC POT DUAL DGTL 256TAP 10-UMAX | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX5404EUB |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Resistance In Ohms | 50K |
| Interface | 3-Wire Serial |
| Taps | 256 |
| Package / Case | 10-µMAX |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 35 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX5404EUB MAX5404EUB |
MAX5404EUB Specification Sheet
IC POT DUAL DGTL 256TAP 10-UMAX - MAX5404EUB (MAX5404EUB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POT DUAL DGTL 256TAP 10-UMAX - MAX5404EUB
Order 'ic pot dual dgtl 256tap 10-umax - MAX5404EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5404EUB-ND.
IC POT DUAL DGTL 256TAP 10-UMAX - MAX5403EUB
Order 'ic pot dual dgtl 256tap 10-umax - MAX5403EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5403EUB-ND.
IC POT DUAL DGTL 256TAP 10-UMAX - MAX5405EUB
Order 'ic pot dual dgtl 256tap 10-umax - MAX5405EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5405EUB-ND.
IC POT DUAL DGTL 256TAP 14-TSSOP - MAX5415EUD
Order 'ic pot dual dgtl 256tap 14-tssop - MAX5415EUD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5415EUD-ND.
IC POT DGTL DUAL 256-TAP 10-UMAX - MAX5404EUB+
Order 'ic pot dgtl dual 256-tap 10-umax - MAX5404EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5404EUB+-ND.
IC POT DGTL DUAL 256-TAP 10-UMAX - MAX5404EUB+T
Order 'ic pot dgtl dual 256-tap 10-umax - MAX5404EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5404EUB+T-ND.
IC OPAMP DUAL 240/270MHZ 10-UMAX - MAX4185EUB
Order 'ic opamp dual 240/270mhz 10-umax - MAX4185EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4185EUB-ND.
IC CONV DUAL DCDC STEP 10-UMAX - MAX1817EUB
Order 'ic conv dual dcdc step 10-umax - MAX1817EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1817EUB-ND.
IC SW DUAL USB AUTORESET 10-UMAX - MAX1823EUB+
Order 'ic sw dual usb autoreset 10-umax - MAX1823EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1823EUB+-ND.
IC SW DUAL USB AUTORESET 10-UMAX - MAX1823EUB+T
Order 'ic sw dual usb autoreset 10-umax - MAX1823EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1823EUB+T-ND.
IC POT DGTL DUAL 256-TAP 10-UMAX - MAX5403EUB+
Order 'ic pot dgtl dual 256-tap 10-umax - MAX5403EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5403EUB+-ND.
IC POT DGTL DUAL 256-TAP 10-UMAX - MAX5403EUB+T
Order 'ic pot dgtl dual 256-tap 10-umax - MAX5403EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5403EUB+T-ND.
IC POT DGTL DUAL 256-TAP 10-UMAX - MAX5405EUB+
Order 'ic pot dgtl dual 256-tap 10-umax - MAX5405EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5405EUB+-ND.
IC POT DGTL DUAL 256-TAP 10-UMAX - MAX5405EUB+T
Order 'ic pot dgtl dual 256-tap 10-umax - MAX5405EUB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5405EUB+T-ND.
IC POT DGTL DUAL 256-TAP 10-UMAX - MAX5450EUB+
Order 'ic pot dgtl dual 256-tap 10-umax - MAX5450EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5450EUB+-ND.
Send this link via E-Mail
Help With This Screen