Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC POT DGTL 10K OHM SC70-6 - ISL90727WIE627Z-TK

Digi-Key Part Number ISL90727WIE627Z-TKCT-ND
Price Break
1
25
100
Unit Price
1.37000
.75600
.61810
Extended Price
1.37
18.90
61.81
Manufacturer Part NumberISL90727WIE627Z-TK
DescriptionIC POT DGTL 10K OHM SC70-6
Quantity Available 304
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationISL90727WIE627Z-TK
VendorIntersil (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits1 - Single
Voltage3V, 3.3V, 5V
Resistance In Ohms10K
InterfaceI²C, 2-Wire Serial
Taps128
Package / CaseSC-70-6
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISL90727WIE627Z TK
ISL90727WIE627ZTK
ISL90727WIE627Z TKCT ND
ISL90727WIE627ZTKCTND
ISL90727WIE627Z-TKCT

ISL90727WIE627Z-TK Specification Sheet

Image of IC POT DGTL 10K OHM SC70-6 - ISL90727WIE627Z-TK

IC POT DGTL 10K OHM SC70-6 - ISL90727WIE627Z-TK (ISL90727WIE627Z-TKCT-ND)

Related parts:
IC POT DGTL 10K OHM SC70-6 - ISL90727WIE627Z-TK
 Order 'ic pot dgtl 10k ohm sc70-6 - ISL90727WIE627Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL90727WIE627Z-TKCT-ND.
IC POT DGTL 10K OHM SC70-6 - ISL90727WIE627Z-TK
 Order 'ic pot dgtl 10k ohm sc70-6 - ISL90727WIE627Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL90727WIE627Z-TKTR-ND.
IC POT DGTL 10K OHM SC70-6 - ISL90727WIE627Z-TK
 Order 'ic pot dgtl 10k ohm sc70-6 - ISL90727WIE627Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL90727WIE627Z-TKDKR-ND.
IC POT DGTL 10K OHM SC70-6 - ISL90726WIE627Z-TK
 Order 'ic pot dgtl 10k ohm sc70-6 - ISL90726WIE627Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL90726WIE627Z-TKCT-ND.
IC POT DGTL 10K OHM SC70-6 - ISL90726WIE627Z-TK
 Order 'ic pot dgtl 10k ohm sc70-6 - ISL90726WIE627Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL90726WIE627Z-TKTR-ND.
IC POT DGTL 10K OHM SC70-6 - ISL90726WIE627Z-TK
 Order 'ic pot dgtl 10k ohm sc70-6 - ISL90726WIE627Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL90726WIE627Z-TKDKR-ND.
IC POT DGTL 50K OHM SC70-6 - ISL90726UIE627Z-TK
 Order 'ic pot dgtl 50k ohm sc70-6 - ISL90726UIE627Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL90726UIE627Z-TKCT-ND.
IC POT DGTL 50K OHM SC70-6 - ISL90726UIE627Z-TK
 Order 'ic pot dgtl 50k ohm sc70-6 - ISL90726UIE627Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL90726UIE627Z-TKTR-ND.
IC POT DGTL 50K OHM SC70-6 - ISL90727UIE627Z-TK
 Order 'ic pot dgtl 50k ohm sc70-6 - ISL90727UIE627Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL90727UIE627Z-TKCT-ND.
IC POT DGTL 50K OHM SC70-6 - ISL90727UIE627Z-TK
 Order 'ic pot dgtl 50k ohm sc70-6 - ISL90727UIE627Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL90727UIE627Z-TKTR-ND.
IC POT DGTL 50K OHM SC70-6 - ISL90726UIE627Z-TK
 Order 'ic pot dgtl 50k ohm sc70-6 - ISL90726UIE627Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL90726UIE627Z-TKDKR-ND.
IC POT DGTL 50K OHM SC70-6 - ISL90727UIE627Z-TK
 Order 'ic pot dgtl 50k ohm sc70-6 - ISL90727UIE627Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL90727UIE627Z-TKDKR-ND.
IC POT DGTL 10K OHM 8-MSOP - ISL90810WIU8Z-TK
 Order 'ic pot dgtl 10k ohm 8-msop - ISL90810WIU8Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL90810WIU8Z-TKCT-ND.
IC POT DGTL 10K OHM 8-MSOP - ISL90810WIU8Z-TK
 Order 'ic pot dgtl 10k ohm 8-msop - ISL90810WIU8Z-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL90810WIU8Z-TKTR-ND.
IC POT DGTL 10K OHM 10-MSOP - ISL95311WIU10Z-TK
 Order 'ic pot dgtl 10k ohm 10-msop - ISL95311WIU10Z-TK' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL95311WIU10Z-TKCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC POT DGTL 10K OHM SC70-6 - ISL90726WIE627Z-TK Next: IC POT DGTL 10K OHM SC70-6 - ISL90727WIE627Z-TK