CAP 560UF 250V ELECT TS-HB - ECO-S2EB561CA - Capacitors
| Digi-Key Part Number | P10125-ND |
1 10 50 200 600 1000 2600 5000 |
4.82000 4.08100 2.93740 2.20305 2.05618 1.97100 1.93300 1.89400 |
Extended Price
4.82 40.81 146.87 440.61 1233.71 1971.00 5025.80 9470.00 |
| Manufacturer Part Number | ECO-S2EB561CA | |||
| Description | CAP 560UF 250V ELECT TS-HB | |||
| Quantity Available | 1504 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECO-S2EB561CA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | 296.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-HB |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECO S2EB561CA ECOS2EB561CA P10125 ND P10125ND P10125 |
ECO-S2EB561CA Specification Sheet
CAP 560UF 250V ELECT TS-HB - ECO-S2EB561CA (P10125-ND) - Capacitors
Related parts Capacitors :CAP 560UF 250V ELECT TS-HB - ECO-S2EB561CA
Order 'cap 560uf 250v elect ts-hb - ECO-S2EB561CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10125-ND.
CAP 560UF 250V ELECT TS-HB - ECO-S2EB561EA
Order 'cap 560uf 250v elect ts-hb - ECO-S2EB561EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10126-ND.
CAP 560UF 200V ELECT TS-HB - ECO-S2DB561DA
Order 'cap 560uf 200v elect ts-hb - ECO-S2DB561DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10110-ND.
CAP 330UF 250V ELECT TS-HB - ECO-S2EB331CA
Order 'cap 330uf 250v elect ts-hb - ECO-S2EB331CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10121-ND.
CAP 390UF 250V ELECT TS-HB - ECO-S2EB391DA
Order 'cap 390uf 250v elect ts-hb - ECO-S2EB391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10122-ND.
CAP 470UF 250V ELECT TS-HB - ECO-S2EB471BA
Order 'cap 470uf 250v elect ts-hb - ECO-S2EB471BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10123-ND.
CAP 470UF 250V ELECT TS-HB - ECO-S2EB471DA
Order 'cap 470uf 250v elect ts-hb - ECO-S2EB471DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10124-ND.
CAP 680UF 250V ELECT TS-HB - ECO-S2EB681CA
Order 'cap 680uf 250v elect ts-hb - ECO-S2EB681CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10127-ND.
CAP 820UF 250V ELECT TS-HB - ECO-S2EB821DA
Order 'cap 820uf 250v elect ts-hb - ECO-S2EB821DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10129-ND.
CAP 820UF 250V ELECT TS-HB - ECO-S2EB821EA
Order 'cap 820uf 250v elect ts-hb - ECO-S2EB821EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10130-ND.
CAP 1000UF 250V ELECT TS-HB - ECO-S2EB102DA
Order 'cap 1000uf 250v elect ts-hb - ECO-S2EB102DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10131-ND.
CAP 1000UF 250V ELECT TS-HB - ECO-S2EB102EA
Order 'cap 1000uf 250v elect ts-hb - ECO-S2EB102EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10132-ND.
CAP 1200UF 250V ELECT TS-HB - ECO-S2EB122EA
Order 'cap 1200uf 250v elect ts-hb - ECO-S2EB122EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10133-ND.
CAP 1500UF 250V ELECT TS-HB - ECO-S2EB152EA
Order 'cap 1500uf 250v elect ts-hb - ECO-S2EB152EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10134-ND.
CAP 560UF 400V ELECT TS-HB - ECO-S2GB561EA
Order 'cap 560uf 400v elect ts-hb - ECO-S2GB561EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10153-ND.
Send this link via E-Mail
Help With This Screen