BUZZER PIEZO ELEMENT 12KHZ 13MM - KBS-13DA-12A
| Digi-Key Part Number | KBS-13DA-12A-ND |
250 |
.25376 |
Extended Price
63.44 |
| Manufacturer Part Number | KBS-13DA-12A | |||
| Description | BUZZER PIEZO ELEMENT 12KHZ 13MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KBS-13DA-12A |
| Vendor | AVX Corporation |
| Category | Audio Products |
| Frequency | 12kHz |
| Capacitance @ Frequency | - |
| Voltage - Input, Max | - |
| Impedance | - |
| Packaging | Bulk |
| Size | 0.51" Dia (13mm) |
| Type | Standard |
| #3 | * |
| -3db Bandwidth | * |
| 4th Output | * |
| 2nd Harmonic, Typ (dBc) | * |
| Number of Bandidos | * |
| Actuator Length | * |
| Adhesive | * |
| B Constant | * |
| Cable Exit | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KBS 13DA 12A KBS13DA12A |
KBS-13DA-12A Specification Sheet
BUZZER PIEZO ELEMENT 12KHZ 13MM - KBS-13DA-12A (KBS-13DA-12A-ND)
Related parts :BUZZER PIEZO ELEMENT 12KHZ 13MM - KBS-13DA-12A
Order 'buzzer piezo element 12khz 13mm - KBS-13DA-12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-13DA-12A-ND.
BUZZER PIEZO ELEMENT 4KHZ 23MM - KBS-23DA-4A
Order 'buzzer piezo element 4khz 23mm - KBS-23DA-4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-23DA-4A-ND.
BUZZER PIEZO ELEMENT 2KHZ 40MM - KBS-40DA-2GCS-3
Order 'buzzer piezo element 2khz 40mm - KBS-40DA-2GCS-3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-40DA-2GCS-3-ND.
BUZZER PIEZO ELEMENT 2KHZ 41MM - KBS-41DA-2A
Order 'buzzer piezo element 2khz 41mm - KBS-41DA-2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-41DA-2A-ND.
BUZZER PIEZO ELEMENT 4.6KHZ 30V - KBS-27DA-5C-105
Order 'buzzer piezo element 4.6khz 30v - KBS-27DA-5C-105' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4764-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2
Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9A-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9A-2-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9C-31
Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9C-31' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9C-31-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7A
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7A-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-104
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-104' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-104-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-105
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-105' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-105-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-35
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-35' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-35-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 20MM - KBS-20DA-9A
Order 'buzzr piezo element 10.5khz 20mm - KBS-20DA-9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-9A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 27MM - KBS-27DA-3A
Order 'buzzr piezo element 2.9khz 27mm - KBS-27DA-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-3A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A
Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-108
Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5C-108' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-108-ND.
Send this link via E-Mail
Help With This Screen
