IC RES TEMP-CNTRL 10/50K 14TSSOP - DS1855E-050+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1855E-050+-ND |
96 |
2.05531 |
Extended Price
197.31 |
| Manufacturer Part Number | DS1855E-050+ | |||
| Description | IC RES TEMP-CNTRL 10/50K 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1855E-050+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 10K and 50K |
| Interface | I²C, 2-Wire Serial |
| Taps | 100 and 256 |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1855E 050+ DS1855E050+ |
DS1855E-050+ Specification Sheet
IC RES TEMP-CNTRL 10/50K 14TSSOP - DS1855E-050+ (DS1855E-050+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC RES TEMP-CNTRL 10/50K 14TSSOP - DS1855E-050+
Order 'ic res temp-cntrl 10/50k 14tssop - DS1855E-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-050+-ND.
IC RES TEMP-CNTRL 10/50K 14TSSOP - DS1855E-050+T&R
Order 'ic res temp-cntrl 10/50k 14tssop - DS1855E-050+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-050+T&R-ND.
IC RES TEMP-CNTRL 10/50K 14TSSOP - DS1855E-050/T&R
Order 'ic res temp-cntrl 10/50k 14tssop - DS1855E-050/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-050/T&R-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1855E-010
Order 'ic res temp-cntrl 10/10k 14tssop - DS1855E-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-010-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1855E-010+
Order 'ic res temp-cntrl 10/10k 14tssop - DS1855E-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-010+-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1855E-010+T&R
Order 'ic res temp-cntrl 10/10k 14tssop - DS1855E-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-010+T&R-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1855E-010/T&R
Order 'ic res temp-cntrl 10/10k 14tssop - DS1855E-010/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-010/T&R-ND.
IC RES TEMP-CNTRL 10/50K 16-BGA - DS1855B-050+
Order 'ic res temp-cntrl 10/50k 16-bga - DS1855B-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855B-050+-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1847E-010+
Order 'ic res temp-cntrl 10/10k 14tssop - DS1847E-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1847E-010+-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1847E-010+T&R
Order 'ic res temp-cntrl 10/10k 14tssop - DS1847E-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1847E-010+T&R-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1847E-010/T&R
Order 'ic res temp-cntrl 10/10k 14tssop - DS1847E-010/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1847E-010/T&R-ND.
IC RES TEMP-CNTRL 50/50K 16BGA - DS1854B-050
Order 'ic res temp-cntrl 50/50k 16bga - DS1854B-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1854B-050-ND.
IC RES TEMP-CNTRL 50/50K 16TSSOP - DS1854E-050
Order 'ic res temp-cntrl 50/50k 16tssop - DS1854E-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1854E-050-ND.
IC RES TEMP-CNTRL 50/50K 16TSSOP - DS1856E-050+
Order 'ic res temp-cntrl 50/50k 16tssop - DS1856E-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1856E-050+-ND.
IC RES TEMP-CNTRL 50/50K 16TSSOP - DS1856E-050+T&R
Order 'ic res temp-cntrl 50/50k 16tssop - DS1856E-050+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1856E-050+T&R-ND.
Send this link via E-Mail
Help With This Screen