IC RES/MEM TEMP 10/10K 14-TSSOP - DS1848E-010+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1848E-010+-ND |
96 |
2.75000 |
Extended Price
264.00 |
| Manufacturer Part Number | DS1848E-010+ | |||
| Description | IC RES/MEM TEMP 10/10K 14-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1848E-010+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 3.3V, 5V |
| Resistance In Ohms | 10K and 10K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1848E 010+ DS1848E010+ |
DS1848E-010+ Specification Sheet
IC RES/MEM TEMP 10/10K 14-TSSOP - DS1848E-010+ (DS1848E-010+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC RES/MEM TEMP 10/10K 14-TSSOP - DS1848E-010+
Order 'ic res/mem temp 10/10k 14-tssop - DS1848E-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848E-010+-ND.
IC RES/MEM TEMP 10/10K 14-TSSOP - DS1848E-010+T&R
Order 'ic res/mem temp 10/10k 14-tssop - DS1848E-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848E-010+T&R-ND.
IC RES/MEM TEMP 50/10K 14-TSSOP - DS1848E-050+
Order 'ic res/mem temp 50/10k 14-tssop - DS1848E-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848E-050+-ND.
IC RES/MEM TEMP 50/10K 14-TSSOP - DS1848E-050+T&R
Order 'ic res/mem temp 50/10k 14-tssop - DS1848E-050+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848E-050+T&R-ND.
IC RES/MEM TEMP 10/10K 16-BGA - DS1848B-010+
Order 'ic res/mem temp 10/10k 16-bga - DS1848B-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-010+-ND.
IC RES/MEM TEMP 10/10K 16-BGA - DS1848B-010/T&R
Order 'ic res/mem temp 10/10k 16-bga - DS1848B-010/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-010/T&R-ND.
IC RES/MEM TEMP 10/10K 16-BGA - DS1848B-010+T&R
Order 'ic res/mem temp 10/10k 16-bga - DS1848B-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-010+T&R-ND.
IC POT/MEM DUAL NV 10K 14-TSSOP - DS1845E-010
Order 'ic pot/mem dual nv 10k 14-tssop - DS1845E-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845E-010-ND.
IC POT/MEM DUAL NV 10K 14-TSSOP - DS1845E-010+
Order 'ic pot/mem dual nv 10k 14-tssop - DS1845E-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845E-010+-ND.
IC POT/MEM DUAL NV 10K 14-TSSOP - DS1845E-010/T&R
Order 'ic pot/mem dual nv 10k 14-tssop - DS1845E-010/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845E-010/T&R-ND.
IC POT/MEM DUAL NV 10K 14-TSSOP - DS1845E-010+T&R
Order 'ic pot/mem dual nv 10k 14-tssop - DS1845E-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845E-010+T&R-ND.
IC RES/MEM TEMP 10/10K 16-CSBGA - DS1848B-C10+
Order 'ic res/mem temp 10/10k 16-csbga - DS1848B-C10+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-C10+-ND.
IC POT/MEM DUAL NV 10K 14-FCP - DS1845X-010/T&R
Order 'ic pot/mem dual nv 10k 14-fcp - DS1845X-010/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1845X-010/T&R-ND.
IC RES/MEM TEMP 50/10K 16-BGA - DS1848B-050+
Order 'ic res/mem temp 50/10k 16-bga - DS1848B-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-050+-ND.
IC RES/MEM TEMP 50/10K 16-BGA - DS1848B-050/T&R
Order 'ic res/mem temp 50/10k 16-bga - DS1848B-050/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1848B-050/T&R-ND.
Send this link via E-Mail
Help With This Screen