IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1847E-010/T&R
| Digi-Key Part Number | DS1847E-010/T&R-ND |
2000 |
2.10000 |
Extended Price
4200.00 |
| Manufacturer Part Number | DS1847E-010/T&R | |||
| Description | IC RES TEMP-CNTRL 10/10K 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1847E-010/T&R |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 3.3V, 5V |
| Resistance In Ohms | 10K and 10K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 14-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1847E 010 T&R DS1847E010T&R |
DS1847E-010/T&R Specification Sheet
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1847E-010/T&R (DS1847E-010/T&R-ND)
Related parts:IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1847E-010+
Order 'ic res temp-cntrl 10/10k 14tssop - DS1847E-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1847E-010+-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1847E-010+T&R
Order 'ic res temp-cntrl 10/10k 14tssop - DS1847E-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1847E-010+T&R-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1847E-010/T&R
Order 'ic res temp-cntrl 10/10k 14tssop - DS1847E-010/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1847E-010/T&R-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1855E-010
Order 'ic res temp-cntrl 10/10k 14tssop - DS1855E-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-010-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1855E-010+
Order 'ic res temp-cntrl 10/10k 14tssop - DS1855E-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-010+-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1855E-010+T&R
Order 'ic res temp-cntrl 10/10k 14tssop - DS1855E-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-010+T&R-ND.
IC RES TEMP-CNTRL 10/10K 14TSSOP - DS1855E-010/T&R
Order 'ic res temp-cntrl 10/10k 14tssop - DS1855E-010/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-010/T&R-ND.
IC RES TEMP-CNTRL 10/10K 16BGA - DS1855B-010/T&R
Order 'ic res temp-cntrl 10/10k 16bga - DS1855B-010/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855B-010/T&R-ND.
IC RES TEMP-CNTRL 10/10K 16-BGA - DS1847B-010+
Order 'ic res temp-cntrl 10/10k 16-bga - DS1847B-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1847B-010+-ND.
IC RES TEMP-CNTRL 10/10K 16-BGA - DS1847B-010+T&R
Order 'ic res temp-cntrl 10/10k 16-bga - DS1847B-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1847B-010+T&R-ND.
IC RES TEMP-CNTRL 50/10K 16TSSOP - DS1847E-050+
Order 'ic res temp-cntrl 50/10k 16tssop - DS1847E-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1847E-050+-ND.
IC RES TEMP-CNTRL 50/10K 16TSSOP - DS1847E-050+T&R
Order 'ic res temp-cntrl 50/10k 16tssop - DS1847E-050+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1847E-050+T&R-ND.
IC RES TEMP-CNTRL 10/50K 14TSSOP - DS1855E-050+
Order 'ic res temp-cntrl 10/50k 14tssop - DS1855E-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-050+-ND.
IC RES TEMP-CNTRL 10/50K 14TSSOP - DS1855E-050+T&R
Order 'ic res temp-cntrl 10/50k 14tssop - DS1855E-050+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-050+T&R-ND.
IC RES TEMP-CNTRL 10/50K 14TSSOP - DS1855E-050/T&R
Order 'ic res temp-cntrl 10/50k 14tssop - DS1855E-050/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1855E-050/T&R-ND.
Send this link via E-Mail
Help With This Screen