Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC POT DUAL DIGITAL 10K 14-DIP - DS1267-010

Digi-Key Part Number DS1267-010-ND
Price Break
500
Unit Price
3.76800
Extended Price
1884.00
Manufacturer Part NumberDS1267-010
DescriptionIC POT DUAL DIGITAL 10K 14-DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationDS1267-010
VendorDallas Semiconductor
CategoryIntegrated Circuits (ICs)
Number of Circuits2 - Dual
Resistance In Ohms10K
Interface3-Wire Serial
Taps256
Package / Case14-DIP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Memory TypeVolatile
Temperature Coefficient750 ppm/°C Typical
Operating Temperature-40°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DS1267 010
DS1267010

DS1267-010 Specification Sheet

Image of IC POT DUAL DIGITAL 10K 14-DIP - DS1267-010

IC POT DUAL DIGITAL 10K 14-DIP - DS1267-010 (DS1267-010-ND)

Related parts :
IC POT DUAL DIGITAL 10K 14-DIP - DS1267-010
 Order 'ic pot dual digital 10k 14-dip - DS1267-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267-010-ND.
IC POT DUAL DIGITAL 10K 14-DIP - DS1267-010+
 Order 'ic pot dual digital 10k 14-dip - DS1267-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267-010+-ND.
IC POT DUAL DIGITAL 50K 14-DIP - DS1267-050
 Order 'ic pot dual digital 50k 14-dip - DS1267-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267-050-ND.
IC POT DUAL DIGITAL 50K 14-DIP - DS1267-050+
 Order 'ic pot dual digital 50k 14-dip - DS1267-050+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267-050+-ND.
IC POT DUAL DIGITAL 100K 14-DIP - DS1267-100
 Order 'ic pot dual digital 100k 14-dip - DS1267-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267-100-ND.
IC POT DUAL DIGITAL 100K 14-DIP - DS1267-100+
 Order 'ic pot dual digital 100k 14-dip - DS1267-100+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267-100+-ND.
IC POT DUAL DIGITAL 10K 16-SOIC - DS1267S-010+
 Order 'ic pot dual digital 10k 16-soic - DS1267S-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267S-010+-ND.
IC POT DUAL DIGITAL 10K 16-SOIC - DS1267S-010
 Order 'ic pot dual digital 10k 16-soic - DS1267S-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267S-010-ND.
IC POT DUAL DIGITAL 10K 16-SOIC - DS1267S-010/T&R
 Order 'ic pot dual digital 10k 16-soic - DS1267S-010/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267S-010/T&R-ND.
IC POT DUAL DIGITAL 10K 16-SOIC - DS1267S-010+T&R
 Order 'ic pot dual digital 10k 16-soic - DS1267S-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267S-010+T&R-ND.
IC POT DUAL ADDRESS 10K 16-DIP - DS18030-010
 Order 'ic pot dual address 10k 16-dip - DS18030-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS18030-010-ND.
IC POT DUAL ADDRESS 10K 16-DIP - DS18030-010+
 Order 'ic pot dual address 10k 16-dip - DS18030-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS18030-010+-ND.
IC POT DUAL ADDRESS 10K 14-TSSOP - DS1803E-010+
 Order 'ic pot dual address 10k 14-tssop - DS1803E-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1803E-010+-ND.
IC POT DUAL ADDRESS 10K 14-TSSOP - DS1803E-010
 Order 'ic pot dual address 10k 14-tssop - DS1803E-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1803E-010-ND.
IC POT DUAL ADDRESS 10K 14-TSSOP - DS1803E-010+T&R
 Order 'ic pot dual address 10k 14-tssop - DS1803E-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1803E-010+T&R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC POT DUAL DIGITAL 100K 20TSSOP - DS1267E-100+T&R Next: IC POT DUAL DIGITAL 10K 14-DIP - DS1267-010+