CAP 4100UF 50V COMPUTER GRADE - EEG-A1H412CGE
| Digi-Key Part Number | P10079-ND |
1 10 50 200 600 1000 2600 5000 |
16.57000 14.98200 13.70420 11.78740 11.34673 11.01600 10.79600 10.57600 |
Extended Price
16.57 149.82 685.21 2357.48 6808.04 11016.00 28069.60 52880.00 |
| Manufacturer Part Number | EEG-A1H412CGE | |||
| Description | CAP 4100UF 50V COMPUTER GRADE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EEG-A1H412CGE |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Computer Grade |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.5" (12.70mm) |
| Surface Mount Land Size | * |
| Mounting Type | - |
| Package / Case | Screw Terminals |
| Packaging | Bulk |
| Series | AA |
| Tolerance | -10%, +50% |
| Voltage Rating | 50V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEG A1H412CGE EEGA1H412CGE P10079 ND P10079ND P10079 |
CAP 4100UF 50V COMPUTER GRADE - EEG-A1H412CGE (P10079-ND)
Related parts:CAP 4100UF 50V COMPUTER GRADE - EEG-A1H412CGE
Order 'cap 4100uf 50v computer grade - EEG-A1H412CGE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10079-ND.
CAP 6800UF 50V COMPUTER GRADE - EEG-A1H682CGE
Order 'cap 6800uf 50v computer grade - EEG-A1H682CGE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10080-ND.
CAP 10000UF 50V COMPUTER GRADE - EEG-A1H103CKE
Order 'cap 10000uf 50v computer grade - EEG-A1H103CKE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10081-ND.
CAP 15000UF 50V COMPUTER GRADE - EEG-A1H153FKE
Order 'cap 15000uf 50v computer grade - EEG-A1H153FKE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10082-ND.
CAP 20000UF 50V COMPUTER GRADE - EEG-A1H203FKE
Order 'cap 20000uf 50v computer grade - EEG-A1H203FKE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10083-ND.
CAP 12000UF 25V COMPUTER GRADE - EEG-A1E123CCE
Order 'cap 12000uf 25v computer grade - EEG-A1E123CCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10072-ND.
CAP 22000UF 25V COMPUTER GRADE - EEG-A1E223FCE
Order 'cap 22000uf 25v computer grade - EEG-A1E223FCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10073-ND.
CAP 47000UF 25V COMPUTER GRADE - EEG-A1E473FGE
Order 'cap 47000uf 25v computer grade - EEG-A1E473FGE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10074-ND.
CAP 68000UF 25V COMPUTER GRADE - EEG-A1E683FHE
Order 'cap 68000uf 25v computer grade - EEG-A1E683FHE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10075-ND.
CAP 6000UF 40V COMPUTER GRADE - EEG-A1G602CGE
Order 'cap 6000uf 40v computer grade - EEG-A1G602CGE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10076-ND.
CAP 13000UF 40V COMPUTER GRADE - EEG-A1G133FKE
Order 'cap 13000uf 40v computer grade - EEG-A1G133FKE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10077-ND.
CAP 22000UF 40V COMPUTER GRADE - EEG-A1G223FGE
Order 'cap 22000uf 40v computer grade - EEG-A1G223FGE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10078-ND.
CAP 2500UF 100V COMPUTER GRADE - EEG-A2A252CCE
Order 'cap 2500uf 100v computer grade - EEG-A2A252CCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10084-ND.
CAP 4000UF 100V COMPUTER GRADE - EEG-A2A402FCE
Order 'cap 4000uf 100v computer grade - EEG-A2A402FCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10085-ND.
CAP 10000UF 100V COMPUTER GRADE - EEG-A2A103FHE
Order 'cap 10000uf 100v computer grade - EEG-A2A103FHE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10086-ND.
Send this link via E-Mail
Help With This Screen