IC POT DIG DUAL 50K 8BIT 14SOIC - AD8402ARZ50-REEL
| Digi-Key Part Number | AD8402ARZ50-REEL-ND |
2500 |
2.15460 |
Extended Price
5386.50 |
| Manufacturer Part Number | AD8402ARZ50-REEL | |||
| Description | IC POT DIG DUAL 50K 8BIT 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8402ARZ50-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Resistance In Ohms | 50K |
| Interface | SPI, 3-Wire Serial |
| Taps | 256 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 500 ppm/°C Typical |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 505; R-14; R; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8402ARZ50 REEL AD8402ARZ50REEL |
AD8402ARZ50-REEL Specification Sheet
IC POT DIG DUAL 50K 8BIT 14SOIC - AD8402ARZ50-REEL (AD8402ARZ50-REEL-ND)
Related parts :IC POT DIG DUAL 50K 8BIT 14SOIC - AD8402ARZ50-REEL
Order 'ic pot dig dual 50k 8bit 14soic - AD8402ARZ50-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARZ50-REEL-ND.
IC POT DIG DUAL 50K 8BIT 14SOIC - AD8402AR50-REEL
Order 'ic pot dig dual 50k 8bit 14soic - AD8402AR50-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402AR50-REEL-ND.
IC POT DIG DUAL 50K 8BIT 14SOIC - AD8402ARZ50
Order 'ic pot dig dual 50k 8bit 14soic - AD8402ARZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARZ50-ND.
IC POT DIG DUAL 50K 8BIT 14TSSOP - AD8402ARU50-REEL
Order 'ic pot dig dual 50k 8bit 14tssop - AD8402ARU50-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARU50-REEL-ND.
IC POT DIG DUAL 50K 8BIT 14TSSOP - AD8402ARUZ50-REEL
Order 'ic pot dig dual 50k 8bit 14tssop - AD8402ARUZ50-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARUZ50-REEL-ND.
IC POT DIG DUAL 100K 8BIT 14SOIC - AD8402AR100-REEL
Order 'ic pot dig dual 100k 8bit 14soic - AD8402AR100-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402AR100-REEL-ND.
IC POT DIG DUAL 1K 8BIT 14SOIC - AD8402AR1-REEL
Order 'ic pot dig dual 1k 8bit 14soic - AD8402AR1-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402AR1-REEL-ND.
IC POT DIG DUAL 100K 8BIT 14SOIC - AD8402ARZ100-REEL
Order 'ic pot dig dual 100k 8bit 14soic - AD8402ARZ100-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARZ100-REEL-ND.
IC POT DIG DUAL 10K 8BIT 14SOIC - AD8402ARZ10-REEL
Order 'ic pot dig dual 10k 8bit 14soic - AD8402ARZ10-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARZ10-REEL-ND.
IC POT DIG DUAL 1K 8BIT 14SOIC - AD8402ARZ1-REEL
Order 'ic pot dig dual 1k 8bit 14soic - AD8402ARZ1-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARZ1-REEL-ND.
IC POT DIG SGLE 50K 8BIT 8SOIC - AD8400AR50-REEL
Order 'ic pot dig sgle 50k 8bit 8soic - AD8400AR50-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8400AR50-REEL-ND.
IC POT DIG QUAD 50K 8BIT 24SOIC - AD8403AR50-REEL
Order 'ic pot dig quad 50k 8bit 24soic - AD8403AR50-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8403AR50-REEL-ND.
IC POT DIG QUAD 50K 8BIT 24SOIC - AD8403ARZ50-REEL
Order 'ic pot dig quad 50k 8bit 24soic - AD8403ARZ50-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8403ARZ50-REEL-ND.
IC POT DIG QUAD 50K 8BIT 24TSSOP - AD8403ARUZ50-REEL
Order 'ic pot dig quad 50k 8bit 24tssop - AD8403ARUZ50-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8403ARUZ50-REEL-ND.
IC POT DIG QUAD 50K 8BIT 24SOIC - AD8403WARZ50-REEL
Order 'ic pot dig quad 50k 8bit 24soic - AD8403WARZ50-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8403WARZ50-REEL-ND.
Send this link via E-Mail
Help With This Screen
