Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 47000UF 25V COMPUTER GRADE - EEG-A1E473FGE - Capacitors

Digi-Key Part Number P10074-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
19.46000
18.16600
16.99400
15.23600
14.94300
14.65000
14.35700
14.06400
Extended Price
19.46
181.66
849.70
3047.20
8965.80
14650.00
37328.20
70320.00
Manufacturer Part NumberEEG-A1E473FGE
DescriptionCAP 47000UF 25V COMPUTER GRADE
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationEEG-A1E473FGE
VendorPanasonic - ECG
CategoryCapacitors
Capacitance47000µF
ESR (Equivalent Series Resistance)10.0 mOhm
FeaturesComputer Grade
Lifetime @ Temp.-
Maximum Temperature-40°C ~ 85°C
Size / Dimension*
Lead Spacing0.874" (22.20mm)
Surface Mount Land Size*
Mounting Type-
Package / CaseScrew Terminals
PackagingBulk
SeriesAA
Tolerance-10%, +50%
Voltage Rating25V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEG A1E473FGE
EEGA1E473FGE
P10074 ND
P10074ND
P10074


Image of CAP 47000UF 25V COMPUTER GRADE - EEG-A1E473FGE

CAP 47000UF 25V COMPUTER GRADE - EEG-A1E473FGE (P10074-ND) - Capacitors

Related parts Capacitors :
CAP 47000UF 25V COMPUTER GRADE - EEG-A1E473FGE
 Order 'cap 47000uf 25v computer grade - EEG-A1E473FGE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10074-ND.
CAP 12000UF 25V COMPUTER GRADE - EEG-A1E123CCE
 Order 'cap 12000uf 25v computer grade - EEG-A1E123CCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10072-ND.
CAP 22000UF 25V COMPUTER GRADE - EEG-A1E223FCE
 Order 'cap 22000uf 25v computer grade - EEG-A1E223FCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10073-ND.
CAP 68000UF 25V COMPUTER GRADE - EEG-A1E683FHE
 Order 'cap 68000uf 25v computer grade - EEG-A1E683FHE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10075-ND.
CAP 6000UF 40V COMPUTER GRADE - EEG-A1G602CGE
 Order 'cap 6000uf 40v computer grade - EEG-A1G602CGE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10076-ND.
CAP 13000UF 40V COMPUTER GRADE - EEG-A1G133FKE
 Order 'cap 13000uf 40v computer grade - EEG-A1G133FKE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10077-ND.
CAP 22000UF 40V COMPUTER GRADE - EEG-A1G223FGE
 Order 'cap 22000uf 40v computer grade - EEG-A1G223FGE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10078-ND.
CAP 4100UF 50V COMPUTER GRADE - EEG-A1H412CGE
 Order 'cap 4100uf 50v computer grade - EEG-A1H412CGE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10079-ND.
CAP 6800UF 50V COMPUTER GRADE - EEG-A1H682CGE
 Order 'cap 6800uf 50v computer grade - EEG-A1H682CGE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10080-ND.
CAP 10000UF 50V COMPUTER GRADE - EEG-A1H103CKE
 Order 'cap 10000uf 50v computer grade - EEG-A1H103CKE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10081-ND.
CAP 15000UF 50V COMPUTER GRADE - EEG-A1H153FKE
 Order 'cap 15000uf 50v computer grade - EEG-A1H153FKE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10082-ND.
CAP 20000UF 50V COMPUTER GRADE - EEG-A1H203FKE
 Order 'cap 20000uf 50v computer grade - EEG-A1H203FKE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10083-ND.
CAP 2500UF 100V COMPUTER GRADE - EEG-A2A252CCE
 Order 'cap 2500uf 100v computer grade - EEG-A2A252CCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10084-ND.
CAP 4000UF 100V COMPUTER GRADE - EEG-A2A402FCE
 Order 'cap 4000uf 100v computer grade - EEG-A2A402FCE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10085-ND.
CAP 10000UF 100V COMPUTER GRADE - EEG-A2A103FHE
 Order 'cap 10000uf 100v computer grade - EEG-A2A103FHE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10086-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 47000UF 16V ELECT SNAP IN - 381LX473M016A452 Next: CAP 47000UF 25V ELECT SCREW TERM - 500C473T025BB2B