IC DUAL POT 50K 256POS 16-TSSOP - AD5282BRU50 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5282BRU50-ND |
96 |
4.33802 |
Extended Price
416.45 |
| Manufacturer Part Number | AD5282BRU50 | |||
| Description | IC DUAL POT 50K 256POS 16-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD5282BRU50 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 9V, 12V |
| Resistance In Ohms | 50K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD5282BRU50 AD5282BRU50 |
AD5282BRU50 Specification Sheet
IC DUAL POT 50K 256POS 16-TSSOP - AD5282BRU50 (AD5282BRU50-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DUAL POT 50K 256POS 16-TSSOP - AD5282BRU50
Order 'ic dual pot 50k 256pos 16-tssop - AD5282BRU50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5282BRU50-ND.
IC DUAL POT 50K 256POS 16-TSSOP - AD5282BRUZ50
Order 'ic dual pot 50k 256pos 16-tssop - AD5282BRUZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5282BRUZ50-ND.
IC DUAL POT 200K 256POS 16-TSSOP - AD5282BRU200
Order 'ic dual pot 200k 256pos 16-tssop - AD5282BRU200' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5282BRU200-ND.
IC DUAL POT 20K 256POS 16-TSSOP - AD5282BRU20
Order 'ic dual pot 20k 256pos 16-tssop - AD5282BRU20' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5282BRU20-ND.
IC DUAL POT 200K 256POS 16-TSSOP - AD5282BRUZ200
Order 'ic dual pot 200k 256pos 16-tssop - AD5282BRUZ200' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5282BRUZ200-ND.
IC DUAL POT 20K 256POS 16-TSSOP - AD5282BRUZ20
Order 'ic dual pot 20k 256pos 16-tssop - AD5282BRUZ20' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5282BRUZ20-ND.
IC DGTL POT 50K 256POS 14-TSSOP - AD5280BRU50
Order 'ic dgtl pot 50k 256pos 14-tssop - AD5280BRU50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5280BRU50-ND.
IC DGTL POT DUAL 256POS 16-TSSOP - AD5282BRU50-REEL7
Order 'ic dgtl pot dual 256pos 16-tssop - AD5282BRU50-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5282BRU50-REEL7-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRU-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-REEL-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-REEL-ND.
IC DGTL POT 50K 256POS 10-MSOP - AD5170BRM50
Order 'ic dgtl pot 50k 256pos 10-msop - AD5170BRM50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5170BRM50-ND.
IC DGTL POT 50K 256POS 10MSOP TR - AD5170BRM50-RL7
Order 'ic dgtl pot 50k 256pos 10msop tr - AD5170BRM50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5170BRM50-RL7-ND.
IC DGTL POT QUAD 256POS 24-TSSOP - AD5204BRU100
Order 'ic dgtl pot quad 256pos 24-tssop - AD5204BRU100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5204BRU100-ND.
IC DGTL POT QUAD 256POS 24-TSSOP - AD5204BRU100-REEL7
Order 'ic dgtl pot quad 256pos 24-tssop - AD5204BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5204BRU100REEL7-ND.
IC DGTL POT QUAD 256POS 24-TSSOP - AD5204BRU10
Order 'ic dgtl pot quad 256pos 24-tssop - AD5204BRU10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5204BRU10-ND.
Send this link via E-Mail
Help With This Screen