IC POT QUAD 200K 256POS 24-TSSOP - AD5263BRUZ200 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5263BRUZ200-ND |
1 25 100 250 500 |
5.72000 4.57600 3.86100 3.71800 3.63220 |
Extended Price
5.72 114.40 386.10 929.50 1816.10 |
| Manufacturer Part Number | AD5263BRUZ200 | |||
| Description | IC POT QUAD 200K 256POS 24-TSSOP | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5263BRUZ200 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Resistance In Ohms | 200K |
| Interface | I²C, SPI |
| Taps | 256 |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 16.5 V, ±4.5 V ~ 7.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 30 ppm/°C Typical |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5263BRUZ200 AD5263BRUZ200 |
AD5263BRUZ200 Specification Sheet
IC POT QUAD 200K 256POS 24-TSSOP - AD5263BRUZ200 (AD5263BRUZ200-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC POT QUAD 200K 256POS 24-TSSOP - AD5263BRUZ200
Order 'ic pot quad 200k 256pos 24-tssop - AD5263BRUZ200' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5263BRUZ200-ND.
IC POT QUAD 200K 256POS 24-TSSOP - AD5263BRU200
Order 'ic pot quad 200k 256pos 24-tssop - AD5263BRU200' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5263BRU200-ND.
IC POT QUAD 20K 256POS 24-TSSOP - AD5263BRU20
Order 'ic pot quad 20k 256pos 24-tssop - AD5263BRU20' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5263BRU20-ND.
IC POT QUAD 50K 256POS 24-TSSOP - AD5263BRU50
Order 'ic pot quad 50k 256pos 24-tssop - AD5263BRU50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5263BRU50-ND.
IC POT QUAD 50K 256POS 24-TSSOP - AD5263BRUZ50
Order 'ic pot quad 50k 256pos 24-tssop - AD5263BRUZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5263BRUZ50-ND.
IC POT QUAD 100K 64POS 24-TSSOP - AD5233BRU100
Order 'ic pot quad 100k 64pos 24-tssop - AD5233BRU100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5233BRU100-ND.
IC POT QUAD 10K 64POS 24-TSSOP - AD5233BRU10
Order 'ic pot quad 10k 64pos 24-tssop - AD5233BRU10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5233BRU10-ND.
IC POT QUAD 50K 64POS 24-TSSOP - AD5233BRU50
Order 'ic pot quad 50k 64pos 24-tssop - AD5233BRU50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5233BRU50-ND.
IC POT QUAD 50K 64POS 24-TSSOP - AD5233BRUZ50
Order 'ic pot quad 50k 64pos 24-tssop - AD5233BRUZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5233BRUZ50-ND.
IC POT DGTL 200K 256POS 14-TSSOP - AD5260BRU200
Order 'ic pot dgtl 200k 256pos 14-tssop - AD5260BRU200' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5260BRU200-ND.
IC POT DGTL 200K 256POS 14-TSSOP - AD5260BRUZ200
Order 'ic pot dgtl 200k 256pos 14-tssop - AD5260BRUZ200' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5260BRUZ200-ND.
IC DAC QUAD 12BIT 1LSB 24-TSSOP - AD5724AREZ
Order 'ic dac quad 12bit 1lsb 24-tssop - AD5724AREZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5724AREZ-ND.
IC DAC QUAD 16BIT 1LSB 24-TSSOP - AD5754BREZ
Order 'ic dac quad 16bit 1lsb 24-tssop - AD5754BREZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5754BREZ-ND.
IC POT DGTL DUAL 256POS 16-TSSOP - AD5242BRUZ100
Order 'ic pot dgtl dual 256pos 16-tssop - AD5242BRUZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5242BRUZ100-ND.
IC POT DGTL DUAL 256POS 16-TSSOP - AD5242BRUZ1M
Order 'ic pot dgtl dual 256pos 16-tssop - AD5242BRUZ1M' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5242BRUZ1M-ND.
Send this link via E-Mail
Help With This Screen