IC POT DGTL I2C 1K 64P 10MSOP - AD5258BRMZ1-R7
| Digi-Key Part Number | AD5258BRMZ1-R7-ND |
1000 |
.84500 |
Extended Price
845.00 |
| Manufacturer Part Number | AD5258BRMZ1-R7 | |||
| Description | IC POT DGTL I2C 1K 64P 10MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5258BRMZ1-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 1.00K |
| Interface | I²C, 2-Wire Serial |
| Taps | 64 |
| Package / Case | 10-MSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5258BRMZ1 R7 AD5258BRMZ1R7 |
AD5258BRMZ1-R7 Specification Sheet
IC POT DGTL I2C 1K 64P 10MSOP - AD5258BRMZ1-R7 (AD5258BRMZ1-R7-ND)
Related parts:IC POT DGTL I2C 1K 64P 10MSOP - AD5258BRMZ1-R7
Order 'ic pot dgtl i2c 1k 64p 10msop - AD5258BRMZ1-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5258BRMZ1-R7-ND.
IC POT DGTL I2C 100K 64P 10MSOP - AD5258BRMZ100-R7
Order 'ic pot dgtl i2c 100k 64p 10msop - AD5258BRMZ100-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5258BRMZ100-R7-ND.
IC POT DGTL I2C 10K 64P 10MSOP - AD5258BRMZ10-R7
Order 'ic pot dgtl i2c 10k 64p 10msop - AD5258BRMZ10-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5258BRMZ10-R7-ND.
IC POT DGTL I2C 50K 64P 10MSOP - AD5258BRMZ50-R7
Order 'ic pot dgtl i2c 50k 64p 10msop - AD5258BRMZ50-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5258BRMZ50-R7-ND.
IC POT DGTL I2C 100K 64P 10MSOP - AD5258BRMZ100
Order 'ic pot dgtl i2c 100k 64p 10msop - AD5258BRMZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5258BRMZ100-ND.
IC POT DGTL I2C 10K 64P 10MSOP - AD5258BRMZ10
Order 'ic pot dgtl i2c 10k 64p 10msop - AD5258BRMZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5258BRMZ10-ND.
IC POT DGTL I2C 50K 64P 10MSOP - AD5258BRMZ50
Order 'ic pot dgtl i2c 50k 64p 10msop - AD5258BRMZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5258BRMZ50-ND.
IC POT DGTL DUAL 1K 64P 14TSSOP - AD5251BRUZ1
Order 'ic pot dgtl dual 1k 64p 14tssop - AD5251BRUZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5251BRUZ1-ND.
IC POT DGTL QUAD 1K I2C 20TSSOP - AD5253BRUZ1
Order 'ic pot dgtl quad 1k i2c 20tssop - AD5253BRUZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ1-ND.
IC POT DGTL QUAD 1K I2C 20TSSOP - AD5253BRUZ1-RL7
Order 'ic pot dgtl quad 1k i2c 20tssop - AD5253BRUZ1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ1-RL7-ND.
IC POT DGTL DUAL 100K OTP 10MSOP - AD5173BRMZ100
Order 'ic pot dgtl dual 100k otp 10msop - AD5173BRMZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRMZ100-ND.
IC POT DGTL DUAL 10K OTP 10MSOP - AD5173BRMZ10
Order 'ic pot dgtl dual 10k otp 10msop - AD5173BRMZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRMZ10-ND.
IC POT DGTL DUAL 10K OTP 10MSOP - AD5173BRMZ10-RL7
Order 'ic pot dgtl dual 10k otp 10msop - AD5173BRMZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRMZ10-RL7-ND.
IC POT DGTL DUAL 2.5K OTP 10MSOP - AD5173BRMZ2.5
Order 'ic pot dgtl dual 2.5k otp 10msop - AD5173BRMZ2.5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRMZ2.5-ND.
IC POT DGTL DUAL 2.5K OTP 10MSOP - AD5173BRMZ2.5-RL7
Order 'ic pot dgtl dual 2.5k otp 10msop - AD5173BRMZ2.5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRMZ2.5-RL7-ND.
Send this link via E-Mail
Help With This Screen