IC POT DGTL QUAD 10K I2C 20TSSOP - AD5253BRUZ10-RL7
| Digi-Key Part Number | AD5253BRUZ10-RL7-ND |
1000 |
3.51900 |
Extended Price
3519.00 |
| Manufacturer Part Number | AD5253BRUZ10-RL7 | |||
| Description | IC POT DGTL QUAD 10K I2C 20TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5253BRUZ10-RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 10K |
| Interface | I²C, 2-Wire Serial |
| Taps | 64 |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5253BRUZ10 RL7 AD5253BRUZ10RL7 |
AD5253BRUZ10-RL7 Specification Sheet
IC POT DGTL QUAD 10K I2C 20TSSOP - AD5253BRUZ10-RL7 (AD5253BRUZ10-RL7-ND)
Related parts:IC POT DGTL QUAD 10K I2C 20TSSOP - AD5253BRUZ10-RL7
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5253BRUZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ10-RL7-ND.
IC POT DGTL QUAD 10K I2C 20TSSOP - AD5253BRUZ10
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5253BRUZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ10-ND.
IC POT DGTL QUAD 10K I2C 20TSSOP - AD5254BRUZ10-RL7
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5254BRUZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5254BRUZ10-RL7-ND.
IC POT DGTL QUAD 1K I2C 20TSSOP - AD5253BRUZ1-RL7
Order 'ic pot dgtl quad 1k i2c 20tssop - AD5253BRUZ1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ1-RL7-ND.
IC POT DGTL QUAD 10K I2C 20TSSOP - AD5254BRUZ10
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5254BRUZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5254BRUZ10-ND.
IC POT DGTL QUAD 1K I2C 20TSSOP - AD5253BRUZ1
Order 'ic pot dgtl quad 1k i2c 20tssop - AD5253BRUZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ1-ND.
IC POT DGTL QUAD 10K OHM 20TSSOP - ISL90840WIV2027Z
Order 'ic pot dgtl quad 10k ohm 20tssop - ISL90840WIV2027Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL90840WIV2027Z-ND.
IC POT DGTL QUAD 10K OHM 20TSSOP - X95840WV20IZ-2.7T1
Order 'ic pot dgtl quad 10k ohm 20tssop - X95840WV20IZ-2.7T1' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number X95840WV20IZ-2.7T1CT-ND.
IC POT DGTL QUAD 10K OHM 20TSSOP - X95840WV20IZ-2.7T1
Order 'ic pot dgtl quad 10k ohm 20tssop - X95840WV20IZ-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X95840WV20IZ-2.7T1TR-ND.
IC POT DGTL QUAD 10K OHM 20TSSOP - X95840WV20IZ-2.7T1
Order 'ic pot dgtl quad 10k ohm 20tssop - X95840WV20IZ-2.7T1' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number X95840WV20IZ-2.7T1DKR-ND.
IC POT DGTL DUAL 10K OTP 10MSOP - AD5173BRMZ10-RL7
Order 'ic pot dgtl dual 10k otp 10msop - AD5173BRMZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRMZ10-RL7-ND.
IC POT DGTL DUAL 2.5K I2C 10MSOP - AD5243BRMZ2.5-RL7
Order 'ic pot dgtl dual 2.5k i2c 10msop - AD5243BRMZ2.5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRMZ2.5-RL7-ND.
IC POT DGTL DL 10K 256P 14TSSOP - AD5252BRUZ10-RL7
Order 'ic pot dgtl dl 10k 256p 14tssop - AD5252BRUZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5252BRUZ10-RL7-ND.
IC POT DGTL DUAL 100K I2C 10MSOP - AD5248BRMZ100-RL7
Order 'ic pot dgtl dual 100k i2c 10msop - AD5248BRMZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5248BRMZ100-RL7-ND.
IC POT DGTL QUAD 50K OHM 20TSSOP - ISL90840UIV2027Z
Order 'ic pot dgtl quad 50k ohm 20tssop - ISL90840UIV2027Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL90840UIV2027Z-ND.
Send this link via E-Mail
Help With This Screen