IC POT DGTL QUAD 100K 20TSSOP - AD5253BRUZ100
| Digi-Key Part Number | AD5253BRUZ100-ND |
75 |
4.96800 |
Extended Price
372.60 |
| Manufacturer Part Number | AD5253BRUZ100 | |||
| Description | IC POT DGTL QUAD 100K 20TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5253BRUZ100 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 100K |
| Interface | I²C, 2-Wire Serial |
| Taps | 64 |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5253BRUZ100 AD5253BRUZ100 |
AD5253BRUZ100 Specification Sheet
IC POT DGTL QUAD 100K 20TSSOP - AD5253BRUZ100 (AD5253BRUZ100-ND)
Related parts:IC POT DGTL QUAD 100K 20TSSOP - AD5253BRUZ100
Order 'ic pot dgtl quad 100k 20tssop - AD5253BRUZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ100-ND.
IC POT DGTL QUAD 100K 20TSSOP - AD5253BRUZ100-RL7
Order 'ic pot dgtl quad 100k 20tssop - AD5253BRUZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ100-RL7-ND.
IC POT DGTL QUAD 100K 20TSSOP - AD5254BRUZ100-RL7
Order 'ic pot dgtl quad 100k 20tssop - AD5254BRUZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5254BRUZ100-RL7-ND.
IC POT DGTL QUAD 50K 20TSSOP - AD5253BRUZ50
Order 'ic pot dgtl quad 50k 20tssop - AD5253BRUZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ50-ND.
IC POT DGTL QUAD 50K 20TSSOP - AD5253BRUZ50-RL7
Order 'ic pot dgtl quad 50k 20tssop - AD5253BRUZ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ50-RL7-ND.
IC POT DGTL QUAD 100K 20-TSSOP - AD5254BRUZ100
Order 'ic pot dgtl quad 100k 20-tssop - AD5254BRUZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5254BRUZ100-ND.
IC POT DGTL QUAD 50K 20TSSOP - AD5254BRUZ50
Order 'ic pot dgtl quad 50k 20tssop - AD5254BRUZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5254BRUZ50-ND.
IC POT DGTL QUAD 50K 20TSSOP - AD5254BRUZ50-RL7
Order 'ic pot dgtl quad 50k 20tssop - AD5254BRUZ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5254BRUZ50-RL7-ND.
IC POT DGTL QUAD 100K 24-TSSOP - AD8403ARUZ100
Order 'ic pot dgtl quad 100k 24-tssop - AD8403ARUZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8403ARUZ100-ND.
IC POT DGTL QUAD 100K 24-TSSOP - AD8403ARUZ100-REEL
Order 'ic pot dgtl quad 100k 24-tssop - AD8403ARUZ100-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8403ARUZ100REEL-ND.
IC POT DGTL QUAD 10K I2C 20TSSOP - AD5253BRUZ10
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5253BRUZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ10-ND.
IC POT DGTL QUAD 10K I2C 20TSSOP - AD5253BRUZ10-RL7
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5253BRUZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ10-RL7-ND.
IC POT DGTL QUAD 1K I2C 20TSSOP - AD5253BRUZ1
Order 'ic pot dgtl quad 1k i2c 20tssop - AD5253BRUZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ1-ND.
IC POT DGTL QUAD 1K I2C 20TSSOP - AD5253BRUZ1-RL7
Order 'ic pot dgtl quad 1k i2c 20tssop - AD5253BRUZ1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ1-RL7-ND.
IC POT DGTL QUAD 10K I2C 20TSSOP - AD5254BRUZ10
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5254BRUZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5254BRUZ10-ND.
Send this link via E-Mail
Help With This Screen