IC DGTL POT DUAL 1K 14-TSSOP - AD5252BRUZ1-RL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5252BRUZ1-RL7-ND |
1000 |
2.26950 |
Extended Price
2269.50 |
| Manufacturer Part Number | AD5252BRUZ1-RL7 | |||
| Description | IC DGTL POT DUAL 1K 14-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5252BRUZ1-RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 1.00K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 14-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5252BRUZ1 RL7 AD5252BRUZ1RL7 |
AD5252BRUZ1-RL7 Specification Sheet
IC DGTL POT DUAL 1K 14-TSSOP - AD5252BRUZ1-RL7 (AD5252BRUZ1-RL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC DGTL POT DUAL 1K 14-TSSOP - AD5252BRUZ1-RL7
Order 'ic dgtl pot dual 1k 14-tssop - AD5252BRUZ1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5252BRUZ1-RL7-ND.
IC DGTL POT DUAL 10K 14-TSSOP - AD5207BRUZ10-RL7
Order 'ic dgtl pot dual 10k 14-tssop - AD5207BRUZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5207BRUZ10-RL7-ND.
IC DGTL POT DUAL 50K 14-TSSOP - AD5207BRUZ50-RL7
Order 'ic dgtl pot dual 50k 14-tssop - AD5207BRUZ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5207BRUZ50-RL7-ND.
IC DGTL POT DUAL 256POS 14-TSSOP - AD5207BRU100-REEL7
Order 'ic dgtl pot dual 256pos 14-tssop - AD5207BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5207BRU100RL7CT-ND.
IC DGTL POT DUAL 256POS 14-TSSOP - AD5207BRU100-REEL7
Order 'ic dgtl pot dual 256pos 14-tssop - AD5207BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5207BRU100RL7TR-ND.
IC DGTL POT DUAL 256POS 14-TSSOP - AD5207BRU100-REEL7
Order 'ic dgtl pot dual 256pos 14-tssop - AD5207BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5207BRU100RLDKR-ND.
IC DGTL POT DUAL 256POS 14-TSSOP - AD5207BRUZ100
Order 'ic dgtl pot dual 256pos 14-tssop - AD5207BRUZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5207BRUZ100-ND.
IC DGTL POT DUAL 10K 14-TSSOP - AD5207BRUZ10
Order 'ic dgtl pot dual 10k 14-tssop - AD5207BRUZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5207BRUZ10-ND.
IC DGTL POT DUAL 50K 14-TSSOP - AD5207BRUZ50
Order 'ic dgtl pot dual 50k 14-tssop - AD5207BRUZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5207BRUZ50-ND.
IC DGTL POT DUAL 128POS 14-TSSOP - AD5222BRU100
Order 'ic dgtl pot dual 128pos 14-tssop - AD5222BRU100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BRU100-ND.
IC DGTL POT DUAL 128POS 14-TSSOP - AD5222BRU100-REEL7
Order 'ic dgtl pot dual 128pos 14-tssop - AD5222BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BRU100REEL7-ND.
IC DGTL POT DUAL 128POS 14-TSSOP - AD5222BRU10
Order 'ic dgtl pot dual 128pos 14-tssop - AD5222BRU10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BRU10-ND.
IC DGTL POT DUAL 128POS 14-TSSOP - AD5222BRU10-REEL7
Order 'ic dgtl pot dual 128pos 14-tssop - AD5222BRU10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BRU10-REEL7-ND.
IC DGTL POT DUAL 128POS 14-TSSOP - AD5222BRU1M
Order 'ic dgtl pot dual 128pos 14-tssop - AD5222BRU1M' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BRU1M-ND.
IC DGTL POT DUAL 128POS 14-TSSOP - AD5222BRU1M-REEL7
Order 'ic dgtl pot dual 128pos 14-tssop - AD5222BRU1M-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BRU1M-REEL7-ND.
Send this link via E-Mail
Help With This Screen