Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DGTL POT DUAL 1K I2C 14-TSSOP - AD5252BRUZ1

Digi-Key Part Number AD5252BRUZ1-ND
Price Break
1
25
100
250
500
Unit Price
4.01000
3.20400
2.49200
2.36740
2.31400
Extended Price
4.01
80.10
249.20
591.85
1157.00
Manufacturer Part NumberAD5252BRUZ1
DescriptionIC DGTL POT DUAL 1K I2C 14-TSSOP
Quantity Available 248
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAD5252BRUZ1
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Circuits2 - Dual
Voltage3V, 3.3V, 5V
Resistance In Ohms1.00K
InterfaceI²C, 2-Wire Serial
Taps256
Package / Case14-TSSOP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD5252BRUZ1
AD5252BRUZ1

AD5252BRUZ1 Specification Sheet

Image of IC DGTL POT DUAL 1K I2C 14-TSSOP - AD5252BRUZ1

IC DGTL POT DUAL 1K I2C 14-TSSOP - AD5252BRUZ1 (AD5252BRUZ1-ND)

Related parts:
IC DGTL POT DUAL 1K I2C 14-TSSOP - AD5252BRUZ1
 Order 'ic dgtl pot dual 1k i2c 14-tssop - AD5252BRUZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5252BRUZ1-ND.
IC DGTL POT QUAD 1K I2C 20-TSSOP - AD5253BRU1
 Order 'ic dgtl pot quad 1k i2c 20-tssop - AD5253BRU1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRU1-ND.
IC DGTL POT QUAD 1K I2C 20-TSSOP - AD5254BRUZ1
 Order 'ic dgtl pot quad 1k i2c 20-tssop - AD5254BRUZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5254BRUZ1-ND.
IC DGTL POT DUAL 1K 14-TSSOP - AD5252BRUZ1-RL7
 Order 'ic dgtl pot dual 1k 14-tssop - AD5252BRUZ1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5252BRUZ1-RL7-ND.
IC DGTL POT DUAL 100K I2C 10MSOP - AD5162BRMZ100
 Order 'ic dgtl pot dual 100k i2c 10msop - AD5162BRMZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5162BRMZ100-ND.
IC DGTL POT DUAL 100K I2C 10MSOP - AD5172BRMZ100
 Order 'ic dgtl pot dual 100k i2c 10msop - AD5172BRMZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5172BRMZ100-ND.
IC DGTL POT DUAL 100K I2C 10MSOP - AD5172BRMZ100-RL7
 Order 'ic dgtl pot dual 100k i2c 10msop - AD5172BRMZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5172BRMZ100RLCT-ND.
IC DGTL POT DUAL 100K I2C 10MSOP - AD5172BRMZ100-RL7
 Order 'ic dgtl pot dual 100k i2c 10msop - AD5172BRMZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5172BRMZ100RLTR-ND.
IC DGTL POT DUAL 100K I2C 10MSOP - AD5243BRM100
 Order 'ic dgtl pot dual 100k i2c 10msop - AD5243BRM100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRM100-ND.
IC DGTL POT DUAL 100K I2C 10MSOP - AD5243BRM100-RL7
 Order 'ic dgtl pot dual 100k i2c 10msop - AD5243BRM100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRM100-RL7-ND.
IC DGTL POT DUAL 10K I2C 10-MSOP - AD5243BRM10
 Order 'ic dgtl pot dual 10k i2c 10-msop - AD5243BRM10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRM10-ND.
IC DGTL POT DUAL 10K I2C 10-MSOP - AD5243BRM10-RL7
 Order 'ic dgtl pot dual 10k i2c 10-msop - AD5243BRM10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRM10-RL7-ND.
IC DGTL POT DUAL 2.5K I2C 10MSOP - AD5243BRM2.5
 Order 'ic dgtl pot dual 2.5k i2c 10msop - AD5243BRM2.5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRM2.5-ND.
IC DGTL POT DUAL 2.5K I2C 10MSOP - AD5243BRM2.5-RL7
 Order 'ic dgtl pot dual 2.5k i2c 10msop - AD5243BRM2.5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRM2.5-RL7-ND.
IC DGTL POT DUAL 50K I2C 10-MSOP - AD5243BRM50
 Order 'ic dgtl pot dual 50k i2c 10-msop - AD5243BRM50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRM50-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DGTL POT DUAL 1K 14-TSSOP - AD5252BRUZ1-RL7 Next: IC DGTL POT DUAL 2.5K 10-MSOP - AD5248BRMZ2.5-RL7