IC DCP DUAL 50K 256POS 14TSSOP - AD5252BRU50-RL7
| Digi-Key Part Number | AD5252BRU50-RL7-ND |
1000 |
2.49900 |
Extended Price
2499.00 |
| Manufacturer Part Number | AD5252BRU50-RL7 | |||
| Description | IC DCP DUAL 50K 256POS 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD5252BRU50-RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 50K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 14-TSSOP |
| Packaging | Tape & Reel (TR) |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD5252BRU50 RL7 AD5252BRU50RL7 |
AD5252BRU50-RL7 Specification Sheet
IC DCP DUAL 50K 256POS 14TSSOP - AD5252BRU50-RL7 (AD5252BRU50-RL7-ND)
Related parts:IC DCP DUAL 50K 256POS 14TSSOP - AD5252BRU50-RL7
Order 'ic dcp dual 50k 256pos 14tssop - AD5252BRU50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5252BRU50-RL7-ND.
IC DCP DUAL 50K 256POS 14TSSOP - AD5252BRU50
Order 'ic dcp dual 50k 256pos 14tssop - AD5252BRU50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5252BRU50-ND.
IC DCP DUAL 100K 256POS 14TSSOP - AD5252BRU100-RL7
Order 'ic dcp dual 100k 256pos 14tssop - AD5252BRU100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5252BRU100-RL7-ND.
IC DCP DUAL 10K 256POS 14TSSOP - AD5252BRU10-RL7
Order 'ic dcp dual 10k 256pos 14tssop - AD5252BRU10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5252BRU10-RL7-ND.
IC DCP DUAL 50K 64POS 14TSSOP TR - AD5251BRU50-RL7
Order 'ic dcp dual 50k 64pos 14tssop tr - AD5251BRU50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5251BRU50-RL7-ND.
IC DCP DUAL 1K 256POS 14TSSOP TR - AD5252BRU1-RL7
Order 'ic dcp dual 1k 256pos 14tssop tr - AD5252BRU1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5252BRU1-RL7-ND.
IC DCP DUAL 100K 64POS 14TSSOP - AD5251BRU100-RL7
Order 'ic dcp dual 100k 64pos 14tssop - AD5251BRU100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5251BRU100-RL7-ND.
IC DCP DUAL 50K 64POS 14TSSOP - AD5251BRU50
Order 'ic dcp dual 50k 64pos 14tssop - AD5251BRU50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5251BRU50-ND.
IC POT DUAL 50K 256POS 16TSSOP - AD5262BRUZ50-RL7
Order 'ic pot dual 50k 256pos 16tssop - AD5262BRUZ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5262BRUZ50-RL7-ND.
IC DCP DUAL 10K 64POS 14TSSOP TR - AD5251BRU10-RL7
Order 'ic dcp dual 10k 64pos 14tssop tr - AD5251BRU10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5251BRU10-RL7-ND.
IC DCP DUAL 1K 64POS 14TSSOP T/R - AD5251BRU1-RL7
Order 'ic dcp dual 1k 64pos 14tssop t/r - AD5251BRU1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5251BRU1-RL7-ND.
IC POT DUAL 50K 256POS 10-MSOP - AD5162BRM50
Order 'ic pot dual 50k 256pos 10-msop - AD5162BRM50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5162BRM50-ND.
IC POT DUAL 50K 256POS 10-MSOP - AD5172BRM50
Order 'ic pot dual 50k 256pos 10-msop - AD5172BRM50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5172BRM50-ND.
IC POT DUAL 10K 256POS 10MSOP - AD5172BRMZ10-RL7
Order 'ic pot dual 10k 256pos 10msop - AD5172BRMZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5172BRMZ10-RL7-ND.
IC DCP DUAL 100K 64POS 14TSSOP - AD5251BRU100
Order 'ic dcp dual 100k 64pos 14tssop - AD5251BRU100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5251BRU100-ND.
Send this link via E-Mail
Help With This Screen