IC POT DGTL DUAL 10K 64P 14TSSOP - AD5251BRUZ10
| Digi-Key Part Number | AD5251BRUZ10-ND |
96 |
3.94198 |
Extended Price
378.43 |
| Manufacturer Part Number | AD5251BRUZ10 | |||
| Description | IC POT DGTL DUAL 10K 64P 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5251BRUZ10 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 10K |
| Interface | I²C, 2-Wire Serial |
| Taps | 64 |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5251BRUZ10 AD5251BRUZ10 |
AD5251BRUZ10 Specification Sheet
IC POT DGTL DUAL 10K 64P 14TSSOP - AD5251BRUZ10 (AD5251BRUZ10-ND)
Related parts:IC POT DGTL DUAL 10K 64P 14TSSOP - AD5251BRUZ10
Order 'ic pot dgtl dual 10k 64p 14tssop - AD5251BRUZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5251BRUZ10-ND.
IC POT DGTL DUAL 1K 64P 14TSSOP - AD5251BRUZ1
Order 'ic pot dgtl dual 1k 64p 14tssop - AD5251BRUZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5251BRUZ1-ND.
IC POT DGTL DUAL 50K 64P 14TSSOP - AD5251BRUZ50
Order 'ic pot dgtl dual 50k 64p 14tssop - AD5251BRUZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5251BRUZ50-ND.
IC POT DGTL DUAL 10K OTP 10MSOP - AD5173BRMZ10
Order 'ic pot dgtl dual 10k otp 10msop - AD5173BRMZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRMZ10-ND.
IC POT DGTL DUAL 10K OTP 10MSOP - AD5173BRMZ10-RL7
Order 'ic pot dgtl dual 10k otp 10msop - AD5173BRMZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRMZ10-RL7-ND.
IC POT DGTL DUAL 10K 10K 10MSOP - AD5248BRMZ10-RL7
Order 'ic pot dgtl dual 10k 10k 10msop - AD5248BRMZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5248BRMZ10-RL7-ND.
IC POT DGTL DL 100K 64P 14TSSOP - AD5251BRUZ100
Order 'ic pot dgtl dl 100k 64p 14tssop - AD5251BRUZ100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5251BRUZ100-ND.
IC POT DGTL DL 10K 256P 14TSSOP - AD5252BRUZ10-RL7
Order 'ic pot dgtl dl 10k 256p 14tssop - AD5252BRUZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5252BRUZ10-RL7-ND.
IC POT DGTL I2C 10K 64P 10MSOP - AD5258BRMZ10
Order 'ic pot dgtl i2c 10k 64p 10msop - AD5258BRMZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5258BRMZ10-ND.
IC POT DGTL I2C 10K 64P 10MSOP - AD5258BRMZ10-R7
Order 'ic pot dgtl i2c 10k 64p 10msop - AD5258BRMZ10-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5258BRMZ10-R7-ND.
IC POT DGTL DUAL 100K 8B 14TSSOP - AD8402ARU100
Order 'ic pot dgtl dual 100k 8b 14tssop - AD8402ARU100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARU100-ND.
IC POT DIG DUAL 10K 8BIT 14TSSOP - AD8402ARU10
Order 'ic pot dig dual 10k 8bit 14tssop - AD8402ARU10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARU10-ND.
IC POT DIG DUAL 10K 8BIT 14TSSOP - AD8402ARU10-REEL
Order 'ic pot dig dual 10k 8bit 14tssop - AD8402ARU10-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARU10-REEL-ND.
IC POT DIG DUAL 10K 8BIT 14TSSOP - AD8402ARUZ10
Order 'ic pot dig dual 10k 8bit 14tssop - AD8402ARUZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARUZ10-ND.
IC POT DIG DUAL 10K 8BIT 14TSSOP - AD8402ARUZ10-REEL
Order 'ic pot dig dual 10k 8bit 14tssop - AD8402ARUZ10-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8402ARUZ10-REEL-ND.
Send this link via E-Mail
Help With This Screen