Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DGTL POT DUAL 50K I2C 10-MSOP - AD5248BRM50

Digi-Key Part Number AD5248BRM50-ND
Price Break
50
Unit Price
2.44000
Extended Price
122.00
Manufacturer Part NumberAD5248BRM50
DescriptionIC DGTL POT DUAL 50K I2C 10-MSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationAD5248BRM50
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Circuits2 - Dual
Voltage3V, 3.3V, 5V
Resistance In Ohms50K
InterfaceI²C, 2-Wire Serial
Taps256
Package / Case10-MSOP
PackagingTube
RoHS StatusRoHS Non-Compliant
Other Names AD5248BRM50
AD5248BRM50

AD5248BRM50 Specification Sheet

Image of IC DGTL POT DUAL 50K I2C 10-MSOP - AD5248BRM50

IC DGTL POT DUAL 50K I2C 10-MSOP - AD5248BRM50 (AD5248BRM50-ND)

Related parts:
IC DGTL POT DUAL 50K I2C 10-MSOP - AD5248BRM50
 Order 'ic dgtl pot dual 50k i2c 10-msop - AD5248BRM50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5248BRM50-ND.
IC DGTL POT DUAL 50K I2C 10-MSOP - AD5248BRM50-RL7
 Order 'ic dgtl pot dual 50k i2c 10-msop - AD5248BRM50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5248BRM50-RL7-ND.
IC DGTL POT DUAL 50K I2C 10-MSOP - AD5243BRM50
 Order 'ic dgtl pot dual 50k i2c 10-msop - AD5243BRM50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRM50-ND.
IC DGTL POT DUAL 50K I2C 10-MSOP - AD5243BRM50-RL7
 Order 'ic dgtl pot dual 50k i2c 10-msop - AD5243BRM50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRM50-RL7-ND.
IC DGTL POT DUAL 50K I2C 10-MSOP - AD5248BRMZ50
 Order 'ic dgtl pot dual 50k i2c 10-msop - AD5248BRMZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5248BRMZ50-ND.
IC DGTL POT DUAL 50K OTP 10-MSOP - AD5173BRM50
 Order 'ic dgtl pot dual 50k otp 10-msop - AD5173BRM50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRM50-ND.
IC DGTL POT DUAL 50K OTP 10-MSOP - AD5173BRM50-RL7
 Order 'ic dgtl pot dual 50k otp 10-msop - AD5173BRM50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRM50-RL7-ND.
IC DGTL POT DUAL 10K I2C 10-MSOP - AD5243BRM10
 Order 'ic dgtl pot dual 10k i2c 10-msop - AD5243BRM10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRM10-ND.
IC DGTL POT DUAL 10K I2C 10-MSOP - AD5243BRM10-RL7
 Order 'ic dgtl pot dual 10k i2c 10-msop - AD5243BRM10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRM10-RL7-ND.
IC DGTL POT DUAL 10K I2C 10-MSOP - AD5243BRMZ10
 Order 'ic dgtl pot dual 10k i2c 10-msop - AD5243BRMZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRMZ10-ND.
IC DGTL POT DUAL 10K I2C 10-MSOP - AD5248BRM10
 Order 'ic dgtl pot dual 10k i2c 10-msop - AD5248BRM10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5248BRM10-ND.
IC DGTL POT DUAL 10K I2C 10-MSOP - AD5248BRM10-RL7
 Order 'ic dgtl pot dual 10k i2c 10-msop - AD5248BRM10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5248BRM10-RL7-ND.
IC DGTL POT DUAL 10K I2C 10-MSOP - AD5248BRMZ10
 Order 'ic dgtl pot dual 10k i2c 10-msop - AD5248BRMZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5248BRMZ10-ND.
IC DGTL POT DUAL 10K OTP 10-MSOP - AD5173BRM10
 Order 'ic dgtl pot dual 10k otp 10-msop - AD5173BRM10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRM10-ND.
IC DGTL POT DUAL 10K OTP 10-MSOP - AD5173BRM10-RL7
 Order 'ic dgtl pot dual 10k otp 10-msop - AD5173BRM10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRM10-RL7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DGTL POT DUAL 50K I2C 10-MSOP - AD5243BRM50-RL7 Next: IC DGTL POT DUAL 50K I2C 10-MSOP - AD5248BRM50-RL7