IC POT DGTL 5K 128POS SC70-6 - AD5247BKSZ5-RL7
| Digi-Key Part Number | AD5247BKSZ5-RL7DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD5247BKSZ5-RL7 | |||
| Description | IC POT DGTL 5K 128POS SC70-6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5247BKSZ5-RL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Resistance In Ohms | 5K |
| Interface | I²C, 2-Wire Serial |
| Taps | 128 |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Digi-Reel® |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 45 ppm/°C Typical |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 505; KS-6; KS; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5247BKSZ5 RL7 AD5247BKSZ5RL7 AD5247BKSZ5 RL7DKR ND AD5247BKSZ5RL7DKRND AD5247BKSZ5-RL7DKR |
AD5247BKSZ5-RL7 Specification Sheet
IC POT DGTL 5K 128POS SC70-6 - AD5247BKSZ5-RL7 (AD5247BKSZ5-RL7DKR-ND)
Related parts :IC POT DGTL 5K 128POS SC70-6 - AD5247BKSZ5-RL7
Order 'ic pot dgtl 5k 128pos sc70-6 - AD5247BKSZ5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5247BKSZ5-RL7CT-ND.
IC POT DGTL 5K 128POS SC70-6 - AD5247BKSZ5-RL7
Order 'ic pot dgtl 5k 128pos sc70-6 - AD5247BKSZ5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5247BKSZ5-RL7DKR-ND.
IC POT DGTL 5K 128POS SC70-6 - AD5247BKSZ5-RL7
Order 'ic pot dgtl 5k 128pos sc70-6 - AD5247BKSZ5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5247BKSZ5-RL7TR-ND.
IC POT DGTL 5K 128POS SC70-6 - AD5246BKS5-R2
Order 'ic pot dgtl 5k 128pos sc70-6 - AD5246BKS5-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5246BKS5-R2CT-ND.
IC POT DGTL 5K 128POS SC70-6 - AD5246BKS5-R2
Order 'ic pot dgtl 5k 128pos sc70-6 - AD5246BKS5-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5246BKS5-R2TR-ND.
IC POT DGTL 5K 128POS SC70-6 - AD5247BKS5-R2
Order 'ic pot dgtl 5k 128pos sc70-6 - AD5247BKS5-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5247BKS5-R2CT-ND.
IC POT DGTL 5K 128POS SC70-6 - AD5247BKS5-R2
Order 'ic pot dgtl 5k 128pos sc70-6 - AD5247BKS5-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5247BKS5-R2TR-ND.
IC POT DGTL RES 128POS SC70-6 - AD5246BKSZ10-RL7
Order 'ic pot dgtl res 128pos sc70-6 - AD5246BKSZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5246BKSZ10-RL7TR-ND.
IC POT DGTL RES 128POS SC70-6 - AD5246BKSZ50-RL7
Order 'ic pot dgtl res 128pos sc70-6 - AD5246BKSZ50-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5246BKSZ50-RL7TR-ND.
IC POT DGTL 100K 128POS SC70-6 - AD5247BKSZ100-RL7
Order 'ic pot dgtl 100k 128pos sc70-6 - AD5247BKSZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5247BKSZ100-RL7CT-ND.
IC POT DGTL 100K 128POS SC70-6 - AD5247BKSZ100-RL7
Order 'ic pot dgtl 100k 128pos sc70-6 - AD5247BKSZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5247BKSZ100-RL7DKR-ND.
IC POT DGTL 100K 128POS SC70-6 - AD5247BKSZ100-RL7
Order 'ic pot dgtl 100k 128pos sc70-6 - AD5247BKSZ100-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5247BKSZ100-RL7TR-ND.
IC POT DGTL 10K 128POS SC70-6 - AD5247BKSZ10-RL7
Order 'ic pot dgtl 10k 128pos sc70-6 - AD5247BKSZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5247BKSZ10-RL7CT-ND.
IC POT DGTL 10K 128POS SC70-6 - AD5247BKSZ10-RL7
Order 'ic pot dgtl 10k 128pos sc70-6 - AD5247BKSZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5247BKSZ10-RL7DKR-ND.
IC POT DGTL 10K 128POS SC70-6 - AD5247BKSZ10-RL7
Order 'ic pot dgtl 10k 128pos sc70-6 - AD5247BKSZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5247BKSZ10-RL7TR-ND.
Send this link via E-Mail
Help With This Screen
