IC POT DGTL DUAL 256POS 16TSSOP - AD5232BRUZ50-REEL7
| Digi-Key Part Number | AD5232BRUZ50-REEL7-ND |
1000 |
3.73750 |
Extended Price
3737.50 |
| Manufacturer Part Number | AD5232BRUZ50-REEL7 | |||
| Description | IC POT DGTL DUAL 256POS 16TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5232BRUZ50-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 3.3V |
| Resistance In Ohms | 50K |
| Interface | 4-Wire SPI Serial |
| Taps | 256 |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5232BRUZ50 REEL7 AD5232BRUZ50REEL7 |
AD5232BRUZ50-REEL7 Specification Sheet
IC POT DGTL DUAL 256POS 16TSSOP - AD5232BRUZ50-REEL7 (AD5232BRUZ50-REEL7-ND)
Related parts:IC POT DGTL DUAL 256POS 16TSSOP - AD5232BRUZ50-REEL7
Order 'ic pot dgtl dual 256pos 16tssop - AD5232BRUZ50-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5232BRUZ50-REEL7-ND.
IC POT DGTL DUAL 256POS 16TSSOP - AD5232BRUZ10-REEL7
Order 'ic pot dgtl dual 256pos 16tssop - AD5232BRUZ10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5232BRUZ10-REEL7-ND.
IC POT DGTL DUAL 256POS 16TSSOP - AD5232BRUZ50
Order 'ic pot dgtl dual 256pos 16tssop - AD5232BRUZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5232BRUZ50-ND.
IC POT DGTL DUAL 256POS 16SOIC - AD5242BRZ100-REEL7
Order 'ic pot dgtl dual 256pos 16soic - AD5242BRZ100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5242BRZ100-REEL7-ND.
IC POT DGTL DUAL 256POS 16SOIC - AD5242BRZ10-REEL7
Order 'ic pot dgtl dual 256pos 16soic - AD5242BRZ10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5242BRZ10-REEL7-ND.
IC POT DGTL 20K 256POS 16TSSOP - AD5282BRUZ20-REEL7
Order 'ic pot dgtl 20k 256pos 16tssop - AD5282BRUZ20-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5282BRUZ20-REEL7-ND.
IC POT DGTL 50K 256POS 16TSSOP - AD5282BRUZ50-REEL7
Order 'ic pot dgtl 50k 256pos 16tssop - AD5282BRUZ50-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5282BRUZ50-REEL7-ND.
IC POT DGTL DUAL 256POS 10MSOP - AD5162BRMZ10-RL7
Order 'ic pot dgtl dual 256pos 10msop - AD5162BRMZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5162BRMZ10-RL7-ND.
IC POT DGTL DUAL 256POS 10MSOP - AD5162BRMZ2.5-RL7
Order 'ic pot dgtl dual 256pos 10msop - AD5162BRMZ2.5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5162BRMZ2.5-RL7-ND.
IC POT DGTL DUAL 256POS 10-MSOP - AD5162BRMZ50
Order 'ic pot dgtl dual 256pos 10-msop - AD5162BRMZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5162BRMZ50-ND.
IC POT DGTL 10K 256POS 10MSOP - AD5200BRM10-REEL7
Order 'ic pot dgtl 10k 256pos 10msop - AD5200BRM10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5200BRM10-REEL7-ND.
IC POT DGTL 50K 256POS 10MSOP - AD5200BRM50-REEL7
Order 'ic pot dgtl 50k 256pos 10msop - AD5200BRM50-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5200BRM50-REEL7-ND.
IC POT DGTL 10K 256POS 10MSOP - AD5200BRMZ10-REEL7
Order 'ic pot dgtl 10k 256pos 10msop - AD5200BRMZ10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5200BRMZ10REEL7-ND.
IC POT DGTL 50K 256POS 10MSOP - AD5200BRMZ50-REEL7
Order 'ic pot dgtl 50k 256pos 10msop - AD5200BRMZ50-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5200BRMZ50-REEL7-ND.
IC POT DGTL QUAD 256POS 24TSSOP - AD5204BRUZ10-REEL7
Order 'ic pot dgtl quad 256pos 24tssop - AD5204BRUZ10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5204BRUZ10-REEL7-ND.
Send this link via E-Mail
Help With This Screen