IC DGTL POT DUAL 128POS 14-SOIC - AD5222BR10-REEL7
| Digi-Key Part Number | AD5222BR10-REEL7-ND |
1000 |
1.24950 |
Extended Price
1249.50 |
| Manufacturer Part Number | AD5222BR10-REEL7 | |||
| Description | IC DGTL POT DUAL 128POS 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD5222BR10-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 - Dual |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 10K |
| Interface | Up/Down Counter |
| Taps | 128 |
| Package / Case | 14-SOIC |
| Packaging | Tape & Reel (TR) |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD5222BR10 REEL7 AD5222BR10REEL7 |
AD5222BR10-REEL7 Specification Sheet
IC DGTL POT DUAL 128POS 14-SOIC - AD5222BR10-REEL7 (AD5222BR10-REEL7-ND)
Related parts:IC DGTL POT DUAL 128POS 14-SOIC - AD5222BR10-REEL7
Order 'ic dgtl pot dual 128pos 14-soic - AD5222BR10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BR10-REEL7-ND.
IC DGTL POT DUAL 128POS 14-SOIC - AD5222BR100-REEL7
Order 'ic dgtl pot dual 128pos 14-soic - AD5222BR100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BR100-REEL7-ND.
IC DGTL POT DUAL 128POS 14-SOIC - AD5222BR10
Order 'ic dgtl pot dual 128pos 14-soic - AD5222BR10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BR10-ND.
IC DGTL POT DUAL 128POS 14-SOIC - AD5222BR1M-REEL7
Order 'ic dgtl pot dual 128pos 14-soic - AD5222BR1M-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BR1M-REEL7-ND.
IC DGTL POT DUAL 128POS 14-SOIC - AD5222BR50-REEL7
Order 'ic dgtl pot dual 128pos 14-soic - AD5222BR50-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BR50-REEL7-ND.
IC DGTL POT DUAL 128POS 14-SOIC - AD5222BR100
Order 'ic dgtl pot dual 128pos 14-soic - AD5222BR100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BR100-ND.
IC DGTL POT DUAL 128POS 14-SOIC - AD5222BR1M
Order 'ic dgtl pot dual 128pos 14-soic - AD5222BR1M' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BR1M-ND.
IC DGTL POT DUAL 128POS 14-SOIC - AD5222BR50
Order 'ic dgtl pot dual 128pos 14-soic - AD5222BR50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BR50-ND.
IC DGTL POT DUAL 128POS 14-TSSOP - AD5222BRU100-REEL7
Order 'ic dgtl pot dual 128pos 14-tssop - AD5222BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BRU100REEL7-ND.
IC DGTL POT DUAL 128POS 14-TSSOP - AD5222BRU10-REEL7
Order 'ic dgtl pot dual 128pos 14-tssop - AD5222BRU10-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BRU10-REEL7-ND.
IC DGTL POT DUAL 128POS 14-TSSOP - AD5222BRU1M-REEL7
Order 'ic dgtl pot dual 128pos 14-tssop - AD5222BRU1M-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BRU1M-REEL7-ND.
IC DGTL POT DUAL 128POS 14-TSSOP - AD5222BRU50-REEL7
Order 'ic dgtl pot dual 128pos 14-tssop - AD5222BRU50-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5222BRU50-REEL7-ND.
IC DGTL POT DUAL 256POS 14-TSSOP - AD5207BRU100-REEL7
Order 'ic dgtl pot dual 256pos 14-tssop - AD5207BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5207BRU100RL7CT-ND.
IC DGTL POT DUAL 256POS 14-TSSOP - AD5207BRU100-REEL7
Order 'ic dgtl pot dual 256pos 14-tssop - AD5207BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5207BRU100RL7TR-ND.
IC DGTL POT DUAL 256POS 14-TSSOP - AD5207BRU100-REEL7
Order 'ic dgtl pot dual 256pos 14-tssop - AD5207BRU100-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5207BRU100RLDKR-ND.
Send this link via E-Mail
Help With This Screen