Keywords:





CAP 22000UF 50V ELECT TUP SERIES - ECE-T1HP223EA - Capacitors

Digi-Key Part Number P10018-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
11.27000
9.71300
7.11460
5.59580
5.25605
5.04600
4.94600
4.84600
Extended Price
11.27
97.13
355.73
1119.16
3153.63
5046.00
12859.60
24230.00
Manufacturer Part NumberECE-T1HP223EA
DescriptionCAP 22000UF 50V ELECT TUP SERIES
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECE-T1HP223EA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22000µF
ESR (Equivalent Series Resistance)23.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.3000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension1.378" Dia x 1.969" H (35.00mm x 50.00mm)
Lead Spacing0.886" (22.50mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
Tolerance±20%
Voltage Rating50V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECE T1HP223EA
ECET1HP223EA
P10018 ND
P10018ND
P10018

ECE-T1HP223EA Specification Sheet

Image of CAP 22000UF 50V ELECT TUP SERIES - ECE-T1HP223EA

CAP 22000UF 50V ELECT TUP SERIES - ECE-T1HP223EA (P10018-ND) - Capacitors

Related parts Capacitors :
CAP 22000UF 50V ELECT TUP SERIES - ECE-T1HP223EA
 Order 'cap 22000uf 50v elect tup series - ECE-T1HP223EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10018-ND.
CAP 27000UF 50V ELECT TUP SERIES - ECE-T1HP273EA
 Order 'cap 27000uf 50v elect tup series - ECE-T1HP273EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10019-ND.
CAP 33000UF 50V ELECT TUP SERIES - ECE-T1HP333EA
 Order 'cap 33000uf 50v elect tup series - ECE-T1HP333EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10020-ND.
CAP 27000UF 50V ELECT TUP SERIES - ECE-T1HP273FA
 Order 'cap 27000uf 50v elect tup series - ECE-T1HP273FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10021-ND.
CAP 33000UF 50V ELECT TUP SERIES - ECE-T1HP333FA
 Order 'cap 33000uf 50v elect tup series - ECE-T1HP333FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10022-ND.
CAP 39000UF 50V ELECT TUP SERIES - ECE-T1HP393FA
 Order 'cap 39000uf 50v elect tup series - ECE-T1HP393FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10023-ND.
CAP 22000UF 50V ELECT THA SERIES - ECE-T1HA223FA
 Order 'cap 22000uf 50v elect tha series - ECE-T1HA223FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10632-ND.
CAP 22000UF 63V ELECT TUP SERIES - ECE-T1JP223FA
 Order 'cap 22000uf 63v elect tup series - ECE-T1JP223FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10029-ND.
CAP 15000UF 50V ELECT THA SERIES - ECE-T1HA153EA
 Order 'cap 15000uf 50v elect tha series - ECE-T1HA153EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10630-ND.
CAP 18000UF 50V ELECT THA SERIES - ECE-T1HA183EA
 Order 'cap 18000uf 50v elect tha series - ECE-T1HA183EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10631-ND.
CAP 27000UF 50V ELECT THA SERIES - ECE-T1HA273EA
 Order 'cap 27000uf 50v elect tha series - ECE-T1HA273EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10633-ND.
CAP 27000UF 50V ELECT THA SERIES - ECE-T1HA273FA
 Order 'cap 27000uf 50v elect tha series - ECE-T1HA273FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10634-ND.
CAP 39000UF 50V ELECT THA SERIES - ECE-T1HA393FA
 Order 'cap 39000uf 50v elect tha series - ECE-T1HA393FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10635-ND.
CAP 68000UF 16V ELECT TUP SERIES - ECE-T1CP683EA
 Order 'cap 68000uf 16v elect tup series - ECE-T1CP683EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10000-ND.
CAP 82000UF 16V ELECT TUP SERIES - ECE-T1CP823EA
 Order 'cap 82000uf 16v elect tup series - ECE-T1CP823EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10001-ND.

Send this link via E-Mail
Help With This Screen

CAP 22000UF 50V ELECT TUP SERIES - ECE-T1HP223EA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 22000UF 50V ELECT THA SERIES - ECE-T1HA223FA Next: CAP 22000UF 6.3V AL LYTIC RADIAL - ECA-0JM223
CAP 22000UF 50V ELECT TUP SERIES - ECE-T1HP223EA