56000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP563FA
CAP 56000UF 35V ELECT TUP SERIES - ECE-T1VP563FA
| Digi-Key Part Number | P10017-ND |
1 10 50 200 600 1000 2600 5000 |
13.77000 12.13000 9.07020 7.51300 7.10320 6.83000 6.69300 6.55700 |
Extended Price
13.77 121.30 453.51 1502.60 4261.92 6830.00 17401.80 32785.00 |
| Manufacturer Part Number | ECE-T1VP563FA | |||
| Description | CAP 56000UF 35V ELECT TUP SERIES | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-T1VP563FA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 56000µF |
| ESR (Equivalent Series Resistance) | 17.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.575" Dia x 3.150" H (40.00mm x 80.00mm) |
| Lead Spacing | 0.886" (22.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE T1VP563FA ECET1VP563FA P10017 ND P10017ND P10017 |
ECE-T1VP563FA Specification Sheet
CAP 56000UF 35V ELECT TUP SERIES - ECE-T1VP563FA (P10017-ND)
Related parts 56000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP563FA56000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP563FA
Order 'cap 56000uf 35v elect tup series - ECE-T1VP563FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10017-ND.
33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP333EA
Order 'cap 33000uf 35v elect tup series - ECE-T1VP333EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10012-ND.
39000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP393EA
Order 'cap 39000uf 35v elect tup series - ECE-T1VP393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10013-ND.
47000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP473EA
Order 'cap 47000uf 35v elect tup series - ECE-T1VP473EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10014-ND.
39000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP393FA
Order 'cap 39000uf 35v elect tup series - ECE-T1VP393FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10015-ND.
47000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP473FA
Order 'cap 47000uf 35v elect tup series - ECE-T1VP473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10016-ND.
56000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EP563EA
Order 'cap 56000uf 25v elect tup series - ECE-T1EP563EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10007-ND.
56000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EP563FA
Order 'cap 56000uf 25v elect tup series - ECE-T1EP563FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10009-ND.
22000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VA223EA
Order 'cap 22000uf 35v elect tha series - ECE-T1VA223EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10624-ND.
27000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VA273EA
Order 'cap 27000uf 35v elect tha series - ECE-T1VA273EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10625-ND.
27000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VA273FA
Order 'cap 27000uf 35v elect tha series - ECE-T1VA273FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10626-ND.
33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VA333FA
Order 'cap 33000uf 35v elect tha series - ECE-T1VA333FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10627-ND.
39000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VA393EA
Order 'cap 39000uf 35v elect tha series - ECE-T1VA393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10628-ND.
47000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VA473FA
Order 'cap 47000uf 35v elect tha series - ECE-T1VA473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10629-ND.
68000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 16V ECE-T1CP683EA
Order 'cap 68000uf 16v elect tup series - ECE-T1CP683EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10000-ND.
Options for 56000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP563FA
Send this link via E-Mail
Help With This Screen
