Keywords:





CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473FA - Capacitors

Digi-Key Part Number P10016-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
12.72000
11.20200
8.37640
6.93825
6.55980
6.30800
6.18100
6.05500
Extended Price
12.72
112.02
418.82
1387.65
3935.88
6308.00
16070.60
30275.00
Manufacturer Part NumberECE-T1VP473FA
DescriptionCAP 47000UF 35V ELECT TUP SERIES
Quantity Available 76
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECE-T1VP473FA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance47000µF
ESR (Equivalent Series Resistance)17.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.3000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension1.575" Dia x 2.362" H (40.00mm x 60.00mm)
Lead Spacing0.886" (22.50mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
Tolerance±20%
Voltage Rating35V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECE T1VP473FA
ECET1VP473FA
P10016 ND
P10016ND
P10016

ECE-T1VP473FA Specification Sheet

Image of CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473FA

CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473FA (P10016-ND) - Capacitors

Related parts Capacitors :
CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473FA
 Order 'cap 47000uf 35v elect tup series - ECE-T1VP473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10016-ND.
CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473EA
 Order 'cap 47000uf 35v elect tup series - ECE-T1VP473EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10014-ND.
CAP 33000UF 35V ELECT TUP SERIES - ECE-T1VP333EA
 Order 'cap 33000uf 35v elect tup series - ECE-T1VP333EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10012-ND.
CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393EA
 Order 'cap 39000uf 35v elect tup series - ECE-T1VP393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10013-ND.
CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393FA
 Order 'cap 39000uf 35v elect tup series - ECE-T1VP393FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10015-ND.
CAP 56000UF 35V ELECT TUP SERIES - ECE-T1VP563FA
 Order 'cap 56000uf 35v elect tup series - ECE-T1VP563FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10017-ND.
CAP 47000UF 35V ELECT THA SERIES - ECE-T1VA473FA
 Order 'cap 47000uf 35v elect tha series - ECE-T1VA473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10629-ND.
CAP 47000UF 25V ELECT TUP SERIES - ECE-T1EP473EA
 Order 'cap 47000uf 25v elect tup series - ECE-T1EP473EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10006-ND.
CAP 22000UF 35V ELECT THA SERIES - ECE-T1VA223EA
 Order 'cap 22000uf 35v elect tha series - ECE-T1VA223EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10624-ND.
CAP 27000UF 35V ELECT THA SERIES - ECE-T1VA273EA
 Order 'cap 27000uf 35v elect tha series - ECE-T1VA273EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10625-ND.
CAP 27000UF 35V ELECT THA SERIES - ECE-T1VA273FA
 Order 'cap 27000uf 35v elect tha series - ECE-T1VA273FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10626-ND.
CAP 33000UF 35V ELECT THA SERIES - ECE-T1VA333FA
 Order 'cap 33000uf 35v elect tha series - ECE-T1VA333FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10627-ND.
CAP 39000UF 35V ELECT THA SERIES - ECE-T1VA393EA
 Order 'cap 39000uf 35v elect tha series - ECE-T1VA393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10628-ND.
CAP 68000UF 16V ELECT TUP SERIES - ECE-T1CP683EA
 Order 'cap 68000uf 16v elect tup series - ECE-T1CP683EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10000-ND.
CAP 82000UF 16V ELECT TUP SERIES - ECE-T1CP823EA
 Order 'cap 82000uf 16v elect tup series - ECE-T1CP823EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10001-ND.

Send this link via E-Mail
Help With This Screen

CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473FA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473EA Next: CAP 47000UF 40V ELECT SCREW TERM - CGS473U040V3C
CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473FA