CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393FA - Capacitors
| Digi-Key Part Number | P10015-ND |
1 10 50 200 600 1000 2600 5000 |
10.96000 9.65900 7.22260 5.98265 5.65630 5.43900 5.33000 5.22100 |
Extended Price
10.96 96.59 361.13 1196.53 3393.78 5439.00 13858.00 26105.00 |
| Manufacturer Part Number | ECE-T1VP393FA | |||
| Description | CAP 39000UF 35V ELECT TUP SERIES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-T1VP393FA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 39000µF |
| ESR (Equivalent Series Resistance) | 17.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.575" Dia x 1.969" H (40.00mm x 50.00mm) |
| Lead Spacing | 0.886" (22.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE T1VP393FA ECET1VP393FA P10015 ND P10015ND P10015 |
ECE-T1VP393FA Specification Sheet
CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393FA (P10015-ND) - Capacitors
Related parts Capacitors :CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393FA
Order 'cap 39000uf 35v elect tup series - ECE-T1VP393FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10015-ND.
CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393EA
Order 'cap 39000uf 35v elect tup series - ECE-T1VP393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10013-ND.
CAP 33000UF 35V ELECT TUP SERIES - ECE-T1VP333EA
Order 'cap 33000uf 35v elect tup series - ECE-T1VP333EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10012-ND.
CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473EA
Order 'cap 47000uf 35v elect tup series - ECE-T1VP473EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10014-ND.
CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473FA
Order 'cap 47000uf 35v elect tup series - ECE-T1VP473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10016-ND.
CAP 56000UF 35V ELECT TUP SERIES - ECE-T1VP563FA
Order 'cap 56000uf 35v elect tup series - ECE-T1VP563FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10017-ND.
CAP 39000UF 35V ELECT THA SERIES - ECE-T1VA393EA
Order 'cap 39000uf 35v elect tha series - ECE-T1VA393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10628-ND.
CAP 39000UF 50V ELECT TUP SERIES - ECE-T1HP393FA
Order 'cap 39000uf 50v elect tup series - ECE-T1HP393FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10023-ND.
CAP 22000UF 35V ELECT THA SERIES - ECE-T1VA223EA
Order 'cap 22000uf 35v elect tha series - ECE-T1VA223EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10624-ND.
CAP 27000UF 35V ELECT THA SERIES - ECE-T1VA273EA
Order 'cap 27000uf 35v elect tha series - ECE-T1VA273EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10625-ND.
CAP 27000UF 35V ELECT THA SERIES - ECE-T1VA273FA
Order 'cap 27000uf 35v elect tha series - ECE-T1VA273FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10626-ND.
CAP 33000UF 35V ELECT THA SERIES - ECE-T1VA333FA
Order 'cap 33000uf 35v elect tha series - ECE-T1VA333FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10627-ND.
CAP 47000UF 35V ELECT THA SERIES - ECE-T1VA473FA
Order 'cap 47000uf 35v elect tha series - ECE-T1VA473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10629-ND.
CAP 68000UF 16V ELECT TUP SERIES - ECE-T1CP683EA
Order 'cap 68000uf 16v elect tup series - ECE-T1CP683EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10000-ND.
CAP 82000UF 16V ELECT TUP SERIES - ECE-T1CP823EA
Order 'cap 82000uf 16v elect tup series - ECE-T1CP823EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10001-ND.
Send this link via E-Mail
Help With This Screen
