CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473EA - Capacitors
47000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP473EA
| Digi-Key Part Number | P10014-ND |
1 10 50 200 600 1000 2600 5000 |
12.13000 10.68900 7.99300 6.62065 6.25950 6.01900 5.89800 5.77800 |
Extended Price
12.13 106.89 399.65 1324.13 3755.70 6019.00 15334.80 28890.00 |
| Manufacturer Part Number | ECE-T1VP473EA | |||
| Description | CAP 47000UF 35V ELECT TUP SERIES | |||
| Quantity Available | 92 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-T1VP473EA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47000µF |
| ESR (Equivalent Series Resistance) | 15.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.378" Dia x 3.150" H (35.00mm x 80.00mm) |
| Lead Spacing | 0.886" (22.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE T1VP473EA ECET1VP473EA P10014 ND P10014ND P10014 |
ECE-T1VP473EA Specification Sheet
CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473EA (P10014-ND) - Capacitors
Related parts 47000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP473EACAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473EA
Order 'cap 47000uf 35v elect tup series - ECE-T1VP473EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10014-ND.
CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473FA
Order 'cap 47000uf 35v elect tup series - ECE-T1VP473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10016-ND.
CAP 33000UF 35V ELECT TUP SERIES - ECE-T1VP333EA
Order 'cap 33000uf 35v elect tup series - ECE-T1VP333EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10012-ND.
CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393EA
Order 'cap 39000uf 35v elect tup series - ECE-T1VP393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10013-ND.
CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393FA
Order 'cap 39000uf 35v elect tup series - ECE-T1VP393FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10015-ND.
CAP 56000UF 35V ELECT TUP SERIES - ECE-T1VP563FA
Order 'cap 56000uf 35v elect tup series - ECE-T1VP563FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10017-ND.
CAP 47000UF 35V ELECT THA SERIES - ECE-T1VA473FA
Order 'cap 47000uf 35v elect tha series - ECE-T1VA473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10629-ND.
CAP 22000UF 35V ELECT THA SERIES - ECE-T1VA223EA
Order 'cap 22000uf 35v elect tha series - ECE-T1VA223EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10624-ND.
CAP 27000UF 35V ELECT THA SERIES - ECE-T1VA273EA
Order 'cap 27000uf 35v elect tha series - ECE-T1VA273EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10625-ND.
CAP 27000UF 35V ELECT THA SERIES - ECE-T1VA273FA
Order 'cap 27000uf 35v elect tha series - ECE-T1VA273FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10626-ND.
CAP 33000UF 35V ELECT THA SERIES - ECE-T1VA333FA
Order 'cap 33000uf 35v elect tha series - ECE-T1VA333FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10627-ND.
CAP 39000UF 35V ELECT THA SERIES - ECE-T1VA393EA
Order 'cap 39000uf 35v elect tha series - ECE-T1VA393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10628-ND.
CAP 47000UF 25V ELECT TUP SERIES - ECE-T1EP473EA
Order 'cap 47000uf 25v elect tup series - ECE-T1EP473EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10006-ND.
CAP 33UF 35V ELECT KG RADIAL - ECE-A1VKG330
Order 'cap 33uf 35v elect kg radial - ECE-A1VKG330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P947-ND.
CAP 47UF 35V ELECT KG RADIAL - ECE-A1VKG470
Order 'cap 47uf 35v elect kg radial - ECE-A1VKG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P948-ND.
Options for 47000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP473EA
Send this link via E-Mail
Help With This Screen
