Keywords:





CAP 33000UF 35V ELECT TUP SERIES - ECE-T1VP333EA

33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP333EA

Digi-Key Part Number P10012-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
10.80000
9.30700
6.81740
5.36200
5.03645
4.83500
4.74000
4.64400
Extended Price
10.80
93.07
340.87
1072.40
3021.87
4835.00
12324.00
23220.00
Manufacturer Part NumberECE-T1VP333EA
DescriptionCAP 33000UF 35V ELECT TUP SERIES
Quantity Available 938
All prices are in USD

Purchase 33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP333EA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP333EA
Technical/Catalog InformationECE-T1VP333EA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance33000µF
ESR (Equivalent Series Resistance)18.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.3000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension1.378" Dia x 1.969" H (35.00mm x 50.00mm)
Lead Spacing0.886" (22.50mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
Tolerance±20%
Voltage Rating35V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECE T1VP333EA
ECET1VP333EA
P10012 ND
P10012ND
P10012

ECE-T1VP333EA Specification Sheet

Image of CAP 33000UF 35V ELECT TUP SERIES - ECE-T1VP333EA

CAP 33000UF 35V ELECT TUP SERIES - ECE-T1VP333EA (P10012-ND)

Related parts 33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP333EA
CAP 33000UF 35V ELECT TUP SERIES - ECE-T1VP333EA
 Order 'cap 33000uf 35v elect tup series - ECE-T1VP333EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10012-ND.
CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393EA
 Order 'cap 39000uf 35v elect tup series - ECE-T1VP393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10013-ND.
CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473EA
 Order 'cap 47000uf 35v elect tup series - ECE-T1VP473EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10014-ND.
CAP 39000UF 35V ELECT TUP SERIES - ECE-T1VP393FA
 Order 'cap 39000uf 35v elect tup series - ECE-T1VP393FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10015-ND.
CAP 47000UF 35V ELECT TUP SERIES - ECE-T1VP473FA
 Order 'cap 47000uf 35v elect tup series - ECE-T1VP473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10016-ND.
CAP 56000UF 35V ELECT TUP SERIES - ECE-T1VP563FA
 Order 'cap 56000uf 35v elect tup series - ECE-T1VP563FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10017-ND.
CAP 33000UF 35V ELECT THA SERIES - ECE-T1VA333FA
 Order 'cap 33000uf 35v elect tha series - ECE-T1VA333FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10627-ND.
CAP 33000UF 50V ELECT TUP SERIES - ECE-T1HP333EA
 Order 'cap 33000uf 50v elect tup series - ECE-T1HP333EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10020-ND.
CAP 33000UF 50V ELECT TUP SERIES - ECE-T1HP333FA
 Order 'cap 33000uf 50v elect tup series - ECE-T1HP333FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10022-ND.
CAP 22000UF 35V ELECT THA SERIES - ECE-T1VA223EA
 Order 'cap 22000uf 35v elect tha series - ECE-T1VA223EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10624-ND.
CAP 27000UF 35V ELECT THA SERIES - ECE-T1VA273EA
 Order 'cap 27000uf 35v elect tha series - ECE-T1VA273EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10625-ND.
CAP 27000UF 35V ELECT THA SERIES - ECE-T1VA273FA
 Order 'cap 27000uf 35v elect tha series - ECE-T1VA273FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10626-ND.
CAP 39000UF 35V ELECT THA SERIES - ECE-T1VA393EA
 Order 'cap 39000uf 35v elect tha series - ECE-T1VA393EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10628-ND.
CAP 47000UF 35V ELECT THA SERIES - ECE-T1VA473FA
 Order 'cap 47000uf 35v elect tha series - ECE-T1VA473FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10629-ND.
CAP 68000UF 16V ELECT TUP SERIES - ECE-T1CP683EA
 Order 'cap 68000uf 16v elect tup series - ECE-T1CP683EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10000-ND.

Options for 33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 35V ECE-T1VP333EA
Send this link via E-Mail
Help With This Screen

CAP 33000UF 35V ELECT TUP SERIES - ECE-T1VP333EA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 33000UF 35V ELECT THA SERIES - ECE-T1VA333FA Next: CAP 33000UF 40V ELECT SCREW TERM - CGS333U040V4C
CAP 33000UF 35V ELECT TUP SERIES - ECE-T1VP333EA