100000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EP104FA
CAP 100000UF 25V ELECT TUP SER - ECE-T1EP104FA - Capacitors
| Digi-Key Part Number | P10011-ND |
1 10 50 200 600 1000 2600 5000 |
13.36000 12.07700 9.20560 7.91800 7.62200 7.40000 7.25200 7.10400 |
Extended Price
13.36 120.77 460.28 1583.60 4573.20 7400.00 18855.20 35520.00 |
| Manufacturer Part Number | ECE-T1EP104FA | |||
| Description | CAP 100000UF 25V ELECT TUP SER | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-T1EP104FA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100000µF |
| ESR (Equivalent Series Resistance) | 18.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.575" Dia x 3.150" H (40.00mm x 80.00mm) |
| Lead Spacing | 0.886" (22.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE T1EP104FA ECET1EP104FA P10011 ND P10011ND P10011 |
ECE-T1EP104FA Specification Sheet
CAP 100000UF 25V ELECT TUP SER - ECE-T1EP104FA (P10011-ND) - Capacitors
Related parts 100000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EP104FA100000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EP104FA
Order 'cap 100000uf 25v elect tup ser - ECE-T1EP104FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10011-ND.
100000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 16V ECE-T1CP104EA
Order 'cap 100000uf 16v elect tup ser - ECE-T1CP104EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10002-ND.
100000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 16V ECE-T1CP104FA
Order 'cap 100000uf 16v elect tup ser - ECE-T1CP104FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10004-ND.
47000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EP473EA
Order 'cap 47000uf 25v elect tup series - ECE-T1EP473EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10006-ND.
56000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EP563EA
Order 'cap 56000uf 25v elect tup series - ECE-T1EP563EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10007-ND.
68000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EP683EA
Order 'cap 68000uf 25v elect tup series - ECE-T1EP683EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10008-ND.
56000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EP563FA
Order 'cap 56000uf 25v elect tup series - ECE-T1EP563FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10009-ND.
68000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EP683FA
Order 'cap 68000uf 25v elect tup series - ECE-T1EP683FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10010-ND.
120000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 16V ECE-T1CP124FA
Order 'cap 120000uf 16v elect tup ser - ECE-T1CP124FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10005-ND.
10000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECE-T2AP103EA
Order 'cap 10000uf 100v elect tup ser - ECE-T2AP103EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10038-ND.
10000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECE-T2AP103FA
Order 'cap 10000uf 100v elect tup ser - ECE-T2AP103FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10040-ND.
12000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 100V ECE-T2AP123FA
Order 'cap 12000uf 100v elect tup ser - ECE-T2AP123FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10041-ND.
100000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 16V ECE-T1CA104EA
Order 'cap 100000uf 16v elect tha ser - ECE-T1CA104EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10616-ND.
33000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EA333EA
Order 'cap 33000uf 25v elect tha series - ECE-T1EA333EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10618-ND.
47000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EA473EA
Order 'cap 47000uf 25v elect tha series - ECE-T1EA473EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10619-ND.
Options for 100000µF Aluminum Capacitor Panasonic - ECG Radial (Snap-In) 25V ECE-T1EP104FA
Send this link via E-Mail
Help With This Screen
