IC PCI AUDIO INTERFACE 100-TQFP - CS4281-CQZ
| Digi-Key Part Number | 598-1043-ND |
1 25 100 250 500 1000 2500 5000 |
13.07000 11.61600 9.19600 7.74400 6.77600 6.43720 6.17100 6.05000 |
Extended Price
13.07 290.40 919.60 1936.00 3388.00 6437.20 15427.50 30250.00 |
| Manufacturer Part Number | CS4281-CQZ | |||
| Description | IC PCI AUDIO INTERFACE 100-TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS4281-CQZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 100-TQFP |
| Type | Interface |
| Packaging | Tray |
| Applications | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS4281 CQZ CS4281CQZ 598 1043 ND 5981043ND 598-1043 |
IC PCI AUDIO INTERFACE 100-TQFP - CS4281-CQZ (598-1043-ND)
Related parts:IC PCI AUDIO INTERFACE 100-TQFP - CS4281-CQZ
Order 'ic pci audio interface 100-tqfp - CS4281-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1043-ND.
IC ETHNT 10/100 TXRX 5V 100-TQFP - CS8952-CQZ
Order 'ic ethnt 10/100 txrx 5v 100-tqfp - CS8952-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1206-ND.
IC ARM920T MCU 166MHZ 208-TQFP - EP9301-CQZ
Order 'ic arm920t mcu 166mhz 208-tqfp - EP9301-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1136-ND.
IC DIGITAL AUDIO PROC 100-TQFP - TAS3308PZT
Order 'ic digital audio proc 100-tqfp - TAS3308PZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23532-ND.
IC ETHRNT CTRL LAN 5V 100-LQFP - CS8900A-CQZ
Order 'ic ethrnt ctrl lan 5v 100-lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC ETHNT 10/100 TXRX 5V 100-TQFP - CS8952-CQ
Order 'ic ethnt 10/100 txrx 5v 100-tqfp - CS8952-CQ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1205-ND.
IC ETHNT 10/100 TXRX 5V 100-TQFP - CS8952-IQ
Order 'ic ethnt 10/100 txrx 5v 100-tqfp - CS8952-IQ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1207-ND.
IC ETHNT 10/100 TXRX 5V 100-TQFP - CS8952-IQZ
Order 'ic ethnt 10/100 txrx 5v 100-tqfp - CS8952-IQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1208-ND.
IC DGTL TV AUDIO AMP 30W 48-QFN - CS4525-CNZ
Order 'ic dgtl tv audio amp 30w 48-qfn - CS4525-CNZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1264-ND.
IC 3W STEREO AUDIO AMP 48-TQFP - TPA3003D2PFB
Order 'ic 3w stereo audio amp 48-tqfp - TPA3003D2PFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15037-ND.
IC PWR AMP CLASS D 100W 48-QFN - CS44130-CNZ
Order 'ic pwr amp class d 100w 48-qfn - CS44130-CNZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1188-ND.
IC AMP AUDIO HI-VOLT 100V 16-DIP - LM391N-100
Order 'ic amp audio hi-volt 100v 16-dip - LM391N-100' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM391N-100-ND.
IC ADC 105DB 192KHZ 48-LQFP - CS5345-CQZ
Order 'ic adc 105db 192khz 48-lqfp - CS5345-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1083-ND.
IC ADC 114DB 192KHZ 48-LQFP - CS5364-CQZ
Order 'ic adc 114db 192khz 48-lqfp - CS5364-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1088-ND.
IC ADC 114DB 192KHZ 48-LQFP - CS5366-CQZ
Order 'ic adc 114db 192khz 48-lqfp - CS5366-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1089-ND.
Send this link via E-Mail
Help With This Screen