Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 4.7UF 50V ELECT MZA SMD - MZA50VC4R7MD61TP

Digi-Key Part Number MZA50VC4R7MD61TP-ND
Price Break
2000
Unit Price
.06000
Extended Price
120.00
Manufacturer Part NumberMZA50VC4R7MD61TP
DescriptionCAP 4.7UF 50V ELECT MZA SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMZA50VC4R7MD61TP
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance4.7µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case-
PackagingTape & Reel (TR)
SeriesAlchip™ MZA
Tolerance±20%
Voltage Rating50V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MZA50VC4R7MD61TP
MZA50VC4R7MD61TP


Image of CAP 4.7UF 50V ELECT MZA SMD - MZA50VC4R7MD61TP

CAP 4.7UF 50V ELECT MZA SMD - MZA50VC4R7MD61TP (MZA50VC4R7MD61TP-ND)

Related parts:
CAP 4.7UF 50V ELECT MZA SMD - MZA50VC4R7MD61TP
 Order 'cap 4.7uf 50v elect mza smd - MZA50VC4R7MD61TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MZA50VC4R7MD61TP-ND.
CAP 4.7UF 50V ELECT MZA SMD - EMZA500ADA4R7MD61G
 Order 'cap 4.7uf 50v elect mza smd - EMZA500ADA4R7MD61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2563-1-ND.
CAP 4.7UF 50V ELECT MZA SMD - EMZA500ADA4R7MD61G
 Order 'cap 4.7uf 50v elect mza smd - EMZA500ADA4R7MD61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2563-2-ND.
CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100ME61G
 Order 'cap 10uf 50v elect mza smd - EMZA500ADA100ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2564-1-ND.
CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100ME61G
 Order 'cap 10uf 50v elect mza smd - EMZA500ADA100ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2564-2-ND.
CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100MF61G
 Order 'cap 10uf 50v elect mza smd - EMZA500ADA100MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2565-1-ND.
CAP 10UF 50V ELECT MZA SMD - EMZA500ADA100MF61G
 Order 'cap 10uf 50v elect mza smd - EMZA500ADA100MF61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2565-2-ND.
CAP 22UF 50V ELECT MZA SMD - EMZA500ADA220MF61G
 Order 'cap 22uf 50v elect mza smd - EMZA500ADA220MF61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2566-1-ND.
CAP 22UF 50V ELECT MZA SMD - EMZA500ADA220MF61G
 Order 'cap 22uf 50v elect mza smd - EMZA500ADA220MF61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2566-2-ND.
CAP 33UF 50V ELECT MZA SMD - EMZA500ADA330MF80G
 Order 'cap 33uf 50v elect mza smd - EMZA500ADA330MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2567-1-ND.
CAP 33UF 50V ELECT MZA SMD - EMZA500ADA330MF80G
 Order 'cap 33uf 50v elect mza smd - EMZA500ADA330MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2567-2-ND.
CAP 47UF 50V ELECT MZA SMD - EMZA500ADA470MF80G
 Order 'cap 47uf 50v elect mza smd - EMZA500ADA470MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2568-1-ND.
CAP 47UF 50V ELECT MZA SMD - EMZA500ADA470MF80G
 Order 'cap 47uf 50v elect mza smd - EMZA500ADA470MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2568-2-ND.
CAP 100UF 50V ELECT MZA SMD - EMZA500ADA101MHA0G
 Order 'cap 100uf 50v elect mza smd - EMZA500ADA101MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2569-1-ND.
CAP 100UF 50V ELECT MZA SMD - EMZA500ADA101MHA0G
 Order 'cap 100uf 50v elect mza smd - EMZA500ADA101MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2569-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 4.7UF 50V ELECT MZA SMD - EMZA500ADA4R7MD61G Next: CAP 4.7UF 50V ELECT NHG RADIAL - ECA-1HHG4R7