IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVR
| Digi-Key Part Number | 296-19321-1-ND |
1 25 100 250 500 1000 |
8.50000 7.65000 6.78300 6.50252 6.37500 6.29850 |
Extended Price
8.50 191.25 678.30 1625.63 3187.50 6298.50 |
| Manufacturer Part Number | TAS5186ADDVR | |||
| Description | IC DGTL-AMP PWR STG 6CH 44HTSSOP | |||
| Quantity Available | 702 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAS5186ADDVR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 44-HTSSOP |
| Type | Class AB |
| Output Type | 6-Channel |
| Voltage - Supply | 0 V ~ 40 V |
| Packaging | Cut Tape (CT) |
| Features | - |
| Max Output Power x Channels @ Load | 30W x 6 @ 3 Ohm |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAS5186ADDVR TAS5186ADDVR 296 19321 1 ND 296193211ND 296-19321-1 |
TAS5186ADDVR Specification Sheet
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVR (296-19321-1-ND)
Related parts:IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVR
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19321-1-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVR
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19321-2-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186DDV
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186DDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18071-5-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDV
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19320-5-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVRG4
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5186ADDVRG4-ND.
IC DGTL-AMP PWR STG 6CH 44HTSSOP - TAS5186ADDVG4
Order 'ic dgtl-amp pwr stg 6ch 44htssop - TAS5186ADDVG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5186ADDVG4-ND.
IC DGTL AMP PWR-STG 44-HTSSOP - TAS5342LDDVR
Order 'ic dgtl amp pwr-stg 44-htssop - TAS5342LDDVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22876-1-ND.
IC DGTL AMP PWR-STG 44-HTSSOP - TAS5342LDDVR
Order 'ic dgtl amp pwr-stg 44-htssop - TAS5342LDDVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22876-2-ND.
IC DGTL AMP PWR STG 20W 56HTSSOP - TAS5601DCAR
Order 'ic dgtl amp pwr stg 20w 56htssop - TAS5601DCAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23099-1-ND.
IC DGTL AMP PWR STG 20W 56HTSSOP - TAS5601DCAR
Order 'ic dgtl amp pwr stg 20w 56htssop - TAS5601DCAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23099-2-ND.
IC DGTL AMP PWR STG 20W 56HTSSOP - TAS5601DCAR
Order 'ic dgtl amp pwr stg 20w 56htssop - TAS5601DCAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23099-6-ND.
IC DGTL AMP PWR-STG 44-HTSSOP - TAS5342LDDVR
Order 'ic dgtl amp pwr-stg 44-htssop - TAS5342LDDVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22876-6-ND.
IC DGTL AMP CLASS D 2CH 44HTSSOP - TAS5132DDV
Order 'ic dgtl amp class d 2ch 44htssop - TAS5132DDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21414-5-ND.
IC DIGITAL AMP PWR STG 32-TSSOP - TAS5111DAD
Order 'ic digital amp pwr stg 32-tssop - TAS5111DAD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15277-5-ND.
IC DGTL AMP PWR STAGE 36-SSOP - TAS5261DKD
Order 'ic dgtl amp pwr stage 36-ssop - TAS5261DKD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20729-5-ND.
Send this link via E-Mail
Help With This Screen