CAP 33UF 50V ELECT MZA SMD - MZA50VC33RMF80TP
| Digi-Key Part Number | MZA50VC33RMF80TP-ND |
900 |
.09300 |
Extended Price
83.70 |
| Manufacturer Part Number | MZA50VC33RMF80TP | |||
| Description | CAP 33UF 50V ELECT MZA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MZA50VC33RMF80TP |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MZA |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MZA50VC33RMF80TP MZA50VC33RMF80TP |
CAP 33UF 50V ELECT MZA SMD - MZA50VC33RMF80TP (MZA50VC33RMF80TP-ND)
Related parts:CAP 33UF 50V ELECT MZA SMD - MZA50VC33RMF80TP
Order 'cap 33uf 50v elect mza smd - MZA50VC33RMF80TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MZA50VC33RMF80TP-ND.
CAP 33UF 50V ELECT MZA SMD - EMZA500ADA330MF80G
Order 'cap 33uf 50v elect mza smd - EMZA500ADA330MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2567-1-ND.
CAP 33UF 50V ELECT MZA SMD - EMZA500ADA330MF80G
Order 'cap 33uf 50v elect mza smd - EMZA500ADA330MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2567-2-ND.
CAP 3.3UF 50V ELECT MVA SMD - EMVA500ADA3R3MD55G
Order 'cap 3.3uf 50v elect mva smd - EMVA500ADA3R3MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2127-1-ND.
CAP 3.3UF 50V ELECT MVA SMD - EMVA500ADA3R3MD55G
Order 'cap 3.3uf 50v elect mva smd - EMVA500ADA3R3MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2127-2-ND.
CAP 33UF 50V ELECT MVA SMD - EMVA500ADA330MF80G
Order 'cap 33uf 50v elect mva smd - EMVA500ADA330MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2131-1-ND.
CAP 33UF 50V ELECT MVA SMD - EMVA500ADA330MF80G
Order 'cap 33uf 50v elect mva smd - EMVA500ADA330MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2131-2-ND.
CAP 3.3UF 50V ELECT MVE SMD - EMVE500ADA3R3MD55G
Order 'cap 3.3uf 50v elect mve smd - EMVE500ADA3R3MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2246-1-ND.
CAP 3.3UF 50V ELECT MVE SMD - EMVE500ADA3R3MD55G
Order 'cap 3.3uf 50v elect mve smd - EMVE500ADA3R3MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2246-2-ND.
CAP 33UF 50V ELECT MVE SMD - EMVE500ADA330MF80G
Order 'cap 33uf 50v elect mve smd - EMVE500ADA330MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2250-1-ND.
CAP 33UF 50V ELECT MVE SMD - EMVE500ADA330MF80G
Order 'cap 33uf 50v elect mve smd - EMVE500ADA330MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2250-2-ND.
CAP 33UF 50V ELECT MVH SMD - EMVH500ADA330MHA0G
Order 'cap 33uf 50v elect mvh smd - EMVH500ADA330MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2324-1-ND.
CAP 33UF 50V ELECT MVH SMD - EMVH500ADA330MHA0G
Order 'cap 33uf 50v elect mvh smd - EMVH500ADA330MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2324-2-ND.
CAP .33UF 50V ELECT MVK SMD - EMVK500ADAR33MD55G
Order 'cap .33uf 50v elect mvk smd - EMVK500ADAR33MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2369-1-ND.
CAP .33UF 50V ELECT MVK SMD - EMVK500ADAR33MD55G
Order 'cap .33uf 50v elect mvk smd - EMVK500ADAR33MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2369-2-ND.
Send this link via E-Mail
Help With This Screen