Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC PREC RMS/DC CONV MCRPWR 8MSOP - LTC1966CMS8

Digi-Key Part Number LTC1966CMS8-ND
Price Break
900
Unit Price
3.59999
Extended Price
3239.99
Manufacturer Part NumberLTC1966CMS8
DescriptionIC PREC RMS/DC CONV MCRPWR 8MSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLTC1966CMS8
VendorLinear Technology
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-MSOP
Single Supply Voltage Typical3V
Single Supply Voltage Typical3.3V
Single Supply Voltage Typical5V
Dual Supply Voltage Typical (±)5.00 V [Typ]
Supply Current170.000 µA [Max]
Supply Current155.000 µA [Typ]
PackagingBulk
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LTC1966CMS8
LTC1966CMS8

LTC1966CMS8 Specification Sheet

Image of IC PREC RMS/DC CONV MCRPWR 8MSOP - LTC1966CMS8

IC PREC RMS/DC CONV MCRPWR 8MSOP - LTC1966CMS8 (LTC1966CMS8-ND)

Related parts:
IC PREC RMS/DC CONV MCRPWR 8MSOP - LTC1966CMS8
 Order 'ic prec rms/dc conv mcrpwr 8msop - LTC1966CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1966CMS8-ND.
IC DUAL DC/DC CONV 20-OMNIPAK - 0722MG
 Order 'ic dual dc/dc conv 20-omnipak - 0722MG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 0722MG-ND.
IC DC/DC CONV STEP-UP/DWN 16SOIC - MAX710ESE+
 Order 'ic dc/dc conv step-up/dwn 16soic - MAX710ESE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX710ESE+-ND.
IC PREC OPAMP QUAD BIFET 14-CDIP - AD713BQ
 Order 'ic prec opamp quad bifet 14-cdip - AD713BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713BQ-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
 Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC PREC HI SPEED OP AMP 8-SOIC - OPA627AU
 Order 'ic prec hi speed op amp 8-soic - OPA627AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA627AU-ND.
IC CTRLR/DRVR DC MOTOR 28TSSOP - A8904SLPTR-T
 Order 'ic ctrlr/drvr dc motor 28tssop - A8904SLPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1154-2-ND.
IC PREC V-REF 2.5V/3.0V 8-SOIC - AD780BR
 Order 'ic prec v-ref 2.5v/3.0v 8-soic - AD780BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD780BR-ND.
IC PREC CLOCK MULTIPLIER 63CBGA - SI5321-G-BC
 Order 'ic prec clock multiplier 63cbga - SI5321-G-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1274-ND.
IC SYNC BUCK PWM CONV 28-HTSSOP - TPS54610PWP
 Order 'ic sync buck pwm conv 28-htssop - TPS54610PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12123-5-ND.
IC REG LINEAR LDO 3.3V/ADJ 8SOIC - MAX882ESA
 Order 'ic reg linear ldo 3.3v/adj 8soic - MAX882ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX882ESA-ND.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62040DGQR
 Order 'ic step-down conv hi-eff 10-msop - TPS62040DGQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15219-2-ND.
IC CONVERTER DC/DC 1A 24-DIP - LM2825N-5.0/NOPB
 Order 'ic converter dc/dc 1a 24-dip - LM2825N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2825N-5.0-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
 Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
 Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.

Send this link via E-Mail
Help With This Screen
Component Title Manufacturer Category Manufacturer Part No. Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 100UF 6.3V X5R 20% 1210 - C3225X5R0J107M Next: PROGRAMMER HC(S)08 AND HCS12 MCU - M68CYCLONEPROE