CAP 330UF 35V ELECT MZA SMD - MZA35VC331MJ10TP
| Digi-Key Part Number | MZA35VC331MJ10TP-ND |
500 |
.23400 |
Extended Price
117.00 |
| Manufacturer Part Number | MZA35VC331MJ10TP | |||
| Description | CAP 330UF 35V ELECT MZA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MZA35VC331MJ10TP |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MZA |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MZA35VC331MJ10TP MZA35VC331MJ10TP |
CAP 330UF 35V ELECT MZA SMD - MZA35VC331MJ10TP (MZA35VC331MJ10TP-ND)
Related parts:CAP 330UF 35V ELECT MZA SMD - MZA35VC331MJ10TP
Order 'cap 330uf 35v elect mza smd - MZA35VC331MJ10TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MZA35VC331MJ10TP-ND.
CAP 330UF 35V ELECT MZA SMD - EMZA350ADA331MJA0G
Order 'cap 330uf 35v elect mza smd - EMZA350ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2562-1-ND.
CAP 330UF 35V ELECT MZA SMD - EMZA350ADA331MJA0G
Order 'cap 330uf 35v elect mza smd - EMZA350ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2562-2-ND.
CAP 330UF 35V ELECT MVA SMD - EMVA350ADA331MJA0G
Order 'cap 330uf 35v elect mva smd - EMVA350ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2122-1-ND.
CAP 330UF 35V ELECT MVA SMD - EMVA350ADA331MJA0G
Order 'cap 330uf 35v elect mva smd - EMVA350ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2122-2-ND.
CAP 330UF 35V ELECT MVE SMD - EMVE350ADA331MJA0G
Order 'cap 330uf 35v elect mve smd - EMVE350ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2237-1-ND.
CAP 330UF 35V ELECT MVE SMD - EMVE350ADA331MJA0G
Order 'cap 330uf 35v elect mve smd - EMVE350ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2237-2-ND.
CAP 330UF 35V ELECT MVH SMD - EMVH350ARA331MKE0S
Order 'cap 330uf 35v elect mvh smd - EMVH350ARA331MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2316-1-ND.
CAP 330UF 35V ELECT MVH SMD - EMVH350ARA331MKE0S
Order 'cap 330uf 35v elect mvh smd - EMVH350ARA331MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2316-2-ND.
CAP 330UF 35V ELECT MVH SMD - EMVH350GDA331MLH0S
Order 'cap 330uf 35v elect mvh smd - EMVH350GDA331MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2317-1-ND.
CAP 330UF 35V ELECT MVH SMD - EMVH350GDA331MLH0S
Order 'cap 330uf 35v elect mvh smd - EMVH350GDA331MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2317-2-ND.
CAP 330UF 35V ELECT MVY SMD - EMVY350ADA331MJA0G
Order 'cap 330uf 35v elect mvy smd - EMVY350ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2479-1-ND.
CAP 330UF 35V ELECT MVY SMD - EMVY350ADA331MJA0G
Order 'cap 330uf 35v elect mvy smd - EMVY350ADA331MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2479-2-ND.
CAP 330UF 6.3V ELECT MZA SMD - EMZA6R3ADA331MF80G
Order 'cap 330uf 6.3v elect mza smd - EMZA6R3ADA331MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2522-1-ND.
CAP 330UF 6.3V ELECT MZA SMD - EMZA6R3ADA331MF80G
Order 'cap 330uf 6.3v elect mza smd - EMZA6R3ADA331MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2522-2-ND.
Send this link via E-Mail
Help With This Screen