Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637SD
IC RMS/DC CONV PRECISION 14-CDIP - AD637SD - Integrated Circuits (ICs)
| Digi-Key Part Number | AD637SD-ND |
3 |
102.21000 |
Extended Price
306.63 |
| Manufacturer Part Number | AD637SD | |||
| Description | IC RMS/DC CONV PRECISION 14-CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637SD
| Technical/Catalog Information | AD637SD |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 14-CDIP (300 mil) |
| Voltage - Supply | ±3.0V ~ 18V |
| Current - Supply | 2.2mA |
| Packaging | Tube |
| Drawing Number | 505; D-14; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD637SD AD637SD |
AD637SD Specification Sheet
IC RMS/DC CONV PRECISION 14-CDIP - AD637SD (AD637SD-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637SDAnalog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637SD
Order 'ic rms/dc conv precision 14-cdip - AD637SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637SD-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637AQ
Order 'ic rms/dc conv precision 14-cdip - AD637AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637AQ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637BQ
Order 'ic rms/dc conv precision 14-cdip - AD637BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637BQ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JD/+
Order 'ic rms/dc conv precision 14-cdip - AD637JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JD/+-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JD
Order 'ic rms/dc conv precision 14-cdip - AD637JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JD-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JDZ
Order 'ic rms/dc conv precision 14-cdip - AD637JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JDZ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JQ
Order 'ic rms/dc conv precision 14-cdip - AD637JQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JQ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637KD/+
Order 'ic rms/dc conv precision 14-cdip - AD637KD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KD/+-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637KD
Order 'ic rms/dc conv precision 14-cdip - AD637KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KD-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637KQ
Order 'ic rms/dc conv precision 14-cdip - AD637KQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KQ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637KDZ
Order 'ic rms/dc conv precision 14-cdip - AD637KDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KDZ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 800µA ±2.5 V ~ 16 V AD636JD/+
Order 'ic true rms/dc conv mono 14-cdip - AD636JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JD/+-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 800µA ±2.5 V ~ 16 V AD636JD
Order 'ic true rms/dc conv mono 14-cdip - AD636JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JD-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 800µA ±2.5 V ~ 16 V AD636JDZ
Order 'ic true rms/dc conv mono 14-cdip - AD636JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JDZ-ND.
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 800µA ±2.5 V ~ 16 V AD636KD
Order 'ic true rms/dc conv mono 14-cdip - AD636KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636KD-ND.
Options for Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637SD
Send this link via E-Mail
Help With This Screen
