CAP 100UF 35V ELECT MZA SMD - MZA35VC101MH10TP
| Digi-Key Part Number | MZA35VC101MH10TP-ND |
500 |
.14400 |
Extended Price
72.00 |
| Manufacturer Part Number | MZA35VC101MH10TP | |||
| Description | CAP 100UF 35V ELECT MZA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MZA35VC101MH10TP |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | - |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MZA |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MZA35VC101MH10TP MZA35VC101MH10TP |
CAP 100UF 35V ELECT MZA SMD - MZA35VC101MH10TP (MZA35VC101MH10TP-ND)
Related parts:CAP 100UF 35V ELECT MZA SMD - MZA35VC101MH10TP
Order 'cap 100uf 35v elect mza smd - MZA35VC101MH10TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MZA35VC101MH10TP-ND.
CAP 100UF 35V ELECT MZA SMD - EMZA350ADA101MF80G
Order 'cap 100uf 35v elect mza smd - EMZA350ADA101MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2559-1-ND.
CAP 100UF 35V ELECT MZA SMD - EMZA350ADA101MF80G
Order 'cap 100uf 35v elect mza smd - EMZA350ADA101MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2559-2-ND.
CAP 100UF 35V ELECT MZA SMD - EMZA350ADA101MHA0G
Order 'cap 100uf 35v elect mza smd - EMZA350ADA101MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2560-1-ND.
CAP 100UF 35V ELECT MZA SMD - EMZA350ADA101MHA0G
Order 'cap 100uf 35v elect mza smd - EMZA350ADA101MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2560-2-ND.
CAP 100UF 35V ELECT MZA SMD - MZA35VC101MF80TP
Order 'cap 100uf 35v elect mza smd - MZA35VC101MF80TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MZA35VC101MF80TP-ND.
CAP 100UF 35V ELECT MVA SMD - EMVA350ADA101MF80G
Order 'cap 100uf 35v elect mva smd - EMVA350ADA101MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2119-1-ND.
CAP 100UF 35V ELECT MVA SMD - EMVA350ADA101MF80G
Order 'cap 100uf 35v elect mva smd - EMVA350ADA101MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2119-2-ND.
CAP 100UF 35V ELECT MVE SMD - EMVE350ADA101MF80G
Order 'cap 100uf 35v elect mve smd - EMVE350ADA101MF80G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2234-1-ND.
CAP 100UF 35V ELECT MVE SMD - EMVE350ADA101MF80G
Order 'cap 100uf 35v elect mve smd - EMVE350ADA101MF80G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2234-2-ND.
CAP 100UF 35V ELECT MVH SMD - EMVH350ADA101MJA0G
Order 'cap 100uf 35v elect mvh smd - EMVH350ADA101MJA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2315-1-ND.
CAP 100UF 35V ELECT MVH SMD - EMVH350ADA101MJA0G
Order 'cap 100uf 35v elect mvh smd - EMVH350ADA101MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2315-2-ND.
CAP 100UF 35V ELECT MVY SMD - EMVY350ADA101MHA0G
Order 'cap 100uf 35v elect mvy smd - EMVY350ADA101MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2477-1-ND.
CAP 100UF 35V ELECT MVY SMD - EMVY350ADA101MHA0G
Order 'cap 100uf 35v elect mvy smd - EMVY350ADA101MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2477-2-ND.
CAP 100UF 6.3V ELECT MZA SMD - EMZA6R3ADA101ME61G
Order 'cap 100uf 6.3v elect mza smd - EMZA6R3ADA101ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2519-1-ND.
Send this link via E-Mail
Help With This Screen