IC RMS/DC CONV PRECISION 14-CDIP - AD637JQ
Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JQ
| Digi-Key Part Number | AD637JQ-ND |
1 25 100 250 500 1000 5000 |
17.28000 16.12800 14.97600 14.68800 14.40000 14.22720 13.82400 |
Extended Price
17.28 403.20 1497.60 3672.00 7200.00 14227.20 69120.00 |
| Manufacturer Part Number | AD637JQ | |||
| Description | IC RMS/DC CONV PRECISION 14-CDIP | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JQ
| Technical/Catalog Information | AD637JQ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Through Hole |
| Package / Case | 14-CDIP (300 mil) |
| Voltage - Supply | ±3.0V ~ 18V |
| Current - Supply | 2.2mA |
| Packaging | Tube |
| Drawing Number | 505; Q-14; Q; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD637JQ AD637JQ |
AD637JQ Specification Sheet
IC RMS/DC CONV PRECISION 14-CDIP - AD637JQ (AD637JQ-ND)
Related parts Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JQIC RMS/DC CONV PRECISION 14-CDIP - AD637JQ
Order 'ic rms/dc conv precision 14-cdip - AD637JQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JQ-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637AQ
Order 'ic rms/dc conv precision 14-cdip - AD637AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637AQ-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637BQ
Order 'ic rms/dc conv precision 14-cdip - AD637BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637BQ-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637JD/+
Order 'ic rms/dc conv precision 14-cdip - AD637JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JD/+-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637JD
Order 'ic rms/dc conv precision 14-cdip - AD637JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JD-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637JDZ
Order 'ic rms/dc conv precision 14-cdip - AD637JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637JDZ-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637KD/+
Order 'ic rms/dc conv precision 14-cdip - AD637KD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KD/+-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637KD
Order 'ic rms/dc conv precision 14-cdip - AD637KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KD-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637KQ
Order 'ic rms/dc conv precision 14-cdip - AD637KQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KQ-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637SD
Order 'ic rms/dc conv precision 14-cdip - AD637SD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637SD-ND.
IC RMS/DC CONV PRECISION 14-CDIP - AD637KDZ
Order 'ic rms/dc conv precision 14-cdip - AD637KDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD637KDZ-ND.
IC TRUE RMS/DC CONV MONO 14-CDIP - AD636JD/+
Order 'ic true rms/dc conv mono 14-cdip - AD636JD/+' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JD/+-ND.
IC TRUE RMS/DC CONV MONO 14-CDIP - AD636JD
Order 'ic true rms/dc conv mono 14-cdip - AD636JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JD-ND.
IC TRUE RMS/DC CONV MONO 14-CDIP - AD636JDZ
Order 'ic true rms/dc conv mono 14-cdip - AD636JDZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636JDZ-ND.
IC TRUE RMS/DC CONV MONO 14-CDIP - AD636KD
Order 'ic true rms/dc conv mono 14-cdip - AD636KD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD636KD-ND.
Options for Analog Devices Inc Rm To Dc Converter Integrated Circuit (ics) Through Hole Tube 2.2mA ±3.0V ~ 18V AD637JQ
Send this link via E-Mail
Help With This Screen
